Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 656-3529
製造零件編號V365B01C-Z031A M5x1,2 V24/DC
BrandSirai
HK$588.00
單位
24 V dc 3 Direct M5 Metric Female M5 NC Gas, Liquid 3/2 1.2mm Brass 8 bar -10 → +60 °C -10°C +60°C
RS庫存編號 407-1810
製造零件編號S105-06-Z530A-3,4-24VCC
BrandSirai
HK$898.62
單位
24 V dc 2 Direct - - NC - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C
RS庫存編號 407-1848
製造零件編號S306-02-Z530A-3,4-24VCC
BrandSirai
HK$839.01
單位
24 V dc 3 Direct - - NO/NC - 3/2 - Aluminium - -10 → +60 °C -10°C +60°C
RS庫存編號 774-1014
製造零件編號V165V02 Z031C - 24VDC
BrandSirai
HK$382.16
單位
24 V dc 2 Direct M5 Metric Female M5 NC Gas, Liquid 2/2 - Brass 10 bar -10 → +60 °C -10°C +60°C
RS庫存編號 407-1725
製造零件編號D118V03-Z610A-3,4-24VCC
BrandSirai
HK$966.43
單位
24 V dc 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 5 bar -10 → +60 °C -10°C +60°C
RS庫存編號 407-1731
製造零件編號D118V03-Z610A-3,4-23
BrandSirai
HK$966.43
單位
230 V ac 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 10 bar -10 → +60 °C -10°C +60°C
RS庫存編號 407-1832
製造零件編號S205-03-Z530A-3,4-24VCC
BrandSirai
HK$816.93
單位
24 V dc 2 Direct - - NO - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C