Steam Traps

Steam traps are a type of automatic valve that filters out condensed steam and non-condensed steam, such as air without letting steam escape. Steam is used for regularly for heating or as a driving force for mechanical power. Used to ensure that the steam is not wasted in such applications.
Mechanical Traps
Mechanical traps sense the difference in density between steam and condensate. Condensate from this type of trap is continually discharged, leaving none to the process. These are the most commonly used steam traps utilised today in systems that require large discharge capacities.
Bucket traps use an inverted bucket as a float device that releases the condensate once the bucket to loses buoyancy and sinks, opening the valve allowing the condensate to be released.
A floating ball trap is a simple mechanical trap that uses the weight of the ball, which acts as a lever keeping the valve closed. As condensate enters the trap it raises the float, opening the valve releasing the condensate.
Thermostatic Traps
Thermostatic traps utilise a temperature sensing element to determine when to discharge the condensate.
Balanced pressure traps operate by balancing the steam pressure and internal pressure of the thermostatic element. At start-up the valve is open, but once the steam reaches a certain temperature bellow expand to close it. These steam traps can be used in steam tracing applications.
Thermodynamic Traps
Thermodynamic traps use the difference in velocity between steam and condensate to operate. As steam enters, it can be freely discharged through a valve. When steam reaches the underside of the disc its velocity is much higher than condensate, creating a pressure drop which closes the valve head. The valve stays shut until the steam pressure above the disc drops, allowing the valve to open and the discharge cycle to repeat.
Steam Trap Types
There are three main types of steam traps to consider, these are:
Applications
Steam traps can be used anywhere there is a steam system and a need to discharge condensate. These include:
• Industrial dryers
• Laundries
• Space heating
• Steaming ovens

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Trap Type Connection Orientation Maximum Working Pressure Maximum Temperature Body Material Gasket Material Connection Gender Connection Size Thread Standard or Connection Type
RS庫存編號 917-1902
製造零件編號551277
HK$3,912.99
單位
Thermodynamic - Horizontal, Vertical 40 bar - - Stainless Steel Female - -
RS庫存編號 365-6410
製造零件編號1458700
HK$6,124.69
單位
Thermostatic 1 in BSP Female Vertical 10 bar +240°C Iron Graphite Female 1in BSP
RS庫存編號 720-9223
BrandRS PRO
HK$3,246.34
單位
Float & Thermostatic 1 in BSP Female Horizontal, Vertical 4.5 bar +198°C Iron Graphite, Stainless Steel Female 1in BSP
RS庫存編號 720-9254
BrandRS PRO
HK$2,339.99
單位
Inverted Bucket 1/2 in BSP Female Horizontal 12 bar +230°C Iron - Female 1/2in BSP
RS庫存編號 365-6319
製造零件編號1534097
HK$2,973.28
單位
Thermodynamic 1/2 in NPT Female Horizontal 42 bar +400°C Stainless Steel Graphite Female 1/2in NPT
RS庫存編號 365-6527
製造零件編號670200
HK$3,997.08
單位
Inverted Bucket 1/2 in BSP Female Vertical 8.5 bar +300°C Iron Graphite Female 1/2in BSP
RS庫存編號 365-6280
製造零件編號687900
HK$2,585.59
單位
Thermodynamic 1/2 in NPT Female Horizontal 42 bar +400°C Stainless Steel Stainless Steel Female 1/2in NPT
RS庫存編號 720-9201
BrandRS PRO
HK$2,913.10
單位
Float & Thermostatic 1/2 in BSP Female Horizontal, Vertical 4.5 bar +198°C SG Iron - Female 1/2in BSP
RS庫存編號 365-6426
製造零件編號1458800
HK$5,649.92
單位
Thermostatic 1 in BSP Female Vertical 14 bar +240°C Iron Graphite Female 1in BSP
RS庫存編號 720-9251
BrandRS PRO
HK$2,407.26
單位
Inverted Bucket 3/4 in BSP Female Horizontal 8 bar +230°C SG Iron - Female 3/4in BSP
RS庫存編號 720-9204
BrandRS PRO
HK$1,567.49
單位
Thermodynamic 3/4 in BSP Female Horizontal 42 bar +300°C Stainless Steel - Female 3/4in BSP
RS庫存編號 917-1738
製造零件編號348538
HK$5,789.38
單位
- 1/2 in BSP → 2 in BSP Vertical 16 bar +250°C Carbon Steel - - 1/2 in → 2in -
RS庫存編號 365-6432
製造零件編號1226300
HK$1,910.99
單位
Thermostatic 1/2 in BSP Female Horizontal 13 bar +250°C Brass Stainless Steel Female 1/2in BSP
RS庫存編號 799-8890
製造零件編號29003
HK$1,926.07
單位
Float & Thermostatic 3/4 in Horizontal, Vertical 10 bar +198°C SG Iron Graphite, Stainless Steel - 3/4in BSP
RS庫存編號 720-9213
BrandRS PRO
HK$2,770.99
單位
Float & Thermostatic 1/2 in BSP Female Horizontal, Vertical 14 bar +198°C Iron - Female 1/2in BSP
RS庫存編號 365-6511
製造零件編號670300
HK$4,116.99
單位
Inverted Bucket 1/2 in BSP Female Vertical 10 bar +300°C Iron Graphite Female 1/2in BSP
RS庫存編號 799-8884
製造零件編號29002
HK$1,926.07
單位
Float & Thermostatic 1/2 in Horizontal, Vertical 10 bar +198°C SG Iron Graphite, Stainless Steel - 1/2in BSP
RS庫存編號 720-9207
BrandRS PRO
HK$2,604.71
單位
Thermodynamic 1 in BSP Female Horizontal 42 bar +300°C Stainless Steel Graphite Female 1in BSP
RS庫存編號 720-9235
BrandRS PRO
HK$3,227.32
單位
Float & Thermostatic 1 in BSP Female Horizontal, Vertical 14 bar +198°C SG Iron Graphite, Stainless Steel Female 1in BSP
RS庫存編號 917-1906
製造零件編號551278
HK$4,728.38
單位
Thermodynamic - Horizontal, Vertical 40 bar - - Stainless Steel Female - -