Water Filter Cartridges

Water filter cartridges are filters that remove dirt and sediment particles from water, as well as reducing the build up of limescale. Dependant on the type of cartridge being used, some will also kill bacteria, parasites and viruses, giving you safe and clean water.

These water filter cartridges are made from a number of materials and are simply inserted into a water filter housing. The large surface area of these filters trap sediments and contaminants and the carbon acts as a magnet for compounds as water passes through. Then the chemical reactions that occur in the filter reduce chemicals such as chlorine on contact with them.

Water filters can be used in a variety of applications and most water filter cartridges have a long life and are an ideal way of keeping your water supply filtered and as clean as possible for home drinking, hot and cold vending machines, ice machines. They are easy to fit and replace and as well as improving the taste of the water, they help improve the life of the machine.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Filtration Level Maximum Flow Rate Maximum Differential Pressure For Use With Series Internal Diameter Length
RS庫存編號 738-2712
BrandRS PRO
HK$41.39
單位
5µm 30L/min 8bar CalHouse - 28mm 10in
RS庫存編號 738-2706
BrandRS PRO
HK$283.99
單位
5µm 60L/min 5bar CalMax - 182mm 250mm
RS庫存編號 355-0283
製造零件編號M15R10A-RS
BrandParker
HK$42.375
/個 (每包:2個)
單位
20µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 355-0306
製造零件編號M11R10A-RS
BrandParker
HK$36.585
/個 (每包:2個)
單位
50µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 195-2222
BrandRS PRO
HK$391.55
單位
- 50L/min - - - 2.5in 10in
RS庫存編號 355-0312
製造零件編號M8R10A-RS
BrandParker
HK$43.975
/個 (每包:2個)
單位
100µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 738-2703
BrandRS PRO
HK$281.55
單位
5µm - - CalMax - 4in 10in
RS庫存編號 355-0261
製造零件編號M23R10A-RS
BrandParker
HK$47.715
/個 (每包:2個)
單位
5µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 894-6967
BrandRS PRO
HK$245.45
單位
- 1.08L/s - Acidic Neutraliser CalDensate - -
RS庫存編號 738-2728
BrandRS PRO
HK$166.41
單位
5µm 30L/min 8bar CalHouse - 2.5in 10in
RS庫存編號 195-2224
BrandRS PRO
HK$293.66
單位
- 5L/min - - - 2.5in 10in
RS庫存編號 738-2725
BrandRS PRO
HK$191.98
單位
- 5L/min 5bar CalSlim - 50mm 230mm
RS庫存編號 897-6996
BrandRS PRO
HK$1,353.66
單位
- - - Hot & Cold Drink Vending Machines CalFilter - -
RS庫存編號 355-0277
製造零件編號M19R10A
BrandParker
HK$45.915
/個 (每包:2個)
單位
10µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 355-0255
製造零件編號M39R10A-RS
BrandParker
HK$42.16
/個 (每包:2個)
單位
1µm 5gal/min 4.1bar - Wound Depth 1in 10in
RS庫存編號 738-2731
BrandRS PRO
HK$1,126.32
單位
- 10L/min 5bar CalFresh - 2.5in 10in