Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS庫存編號 498-312
製造零件編號6PNK4S
BrandParker
HK$26.394
/個 (每包:5個)
單位
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar
RS庫存編號 283-3307
製造零件編號58631
HK$15.764
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS庫存編號 283-3313
製造零件編號58641
HK$19.264
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS庫存編號 283-3329
製造零件編號59791
HK$101.95
單位
Aluminium Matte Anodised - 9mm 15.5mm G 1/4in +130°C -30°C -
RS庫存編號 283-3420
製造零件編號58298
HK$14.688
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS庫存編號 283-3335
製造零件編號59801
HK$102.16
單位
Aluminium Matte Anodised - 9mm 15.5mm G 3/8in +130°C -30°C -
RS庫存編號 727-727
製造零件編號VSTI1/8EDCF
BrandParker
HK$23.814
/個 (每包:5個)
單位
Steel Zinc Plated - 8mm 12.3mm G 1/8in +100°C -30°C 400 bar
RS庫存編號 727-755
製造零件編號VSTI1/2EDCF
BrandParker
HK$42.508
/個 (每包:5個)
單位
Steel Zinc Plated - 14mm 19.3mm G 1/2in +100°C -30°C 400 bar
RS庫存編號 283-3391
製造零件編號58296
HK$9.724
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 3/8in +130°C -30°C -
RS庫存編號 871-2262
製造零件編號VSTI12x1.5EDCF
BrandParker
HK$40.17
單位
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS庫存編號 871-2269
製造零件編號VSTI16x1.5EDCF
BrandParker
HK$50.69
單位
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS庫存編號 283-3363
製造零件編號59821
HK$140.35
單位
Aluminium Matte Anodised - 12mm 20mm G 3/4in +130°C -30°C -
RS庫存編號 283-3379
製造零件編號58294
HK$9.724
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/8in +130°C -30°C -
RS庫存編號 914-9491
製造零件編號58413
HK$40.96
單位
Polyamide Based Technopolymer Matte Hex Plug 15mm 26mm G 1-1/2in +100°C -30°C -
RS庫存編號 286-6874
製造零件編號58299
HK$18.098
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS庫存編號 727-733
製造零件編號VSTI1/4EDCF
BrandParker
HK$26.27
/個 (每包:5個)
單位
Steel Zinc Plated - 12mm 17.3mm G 1/4in +100°C -30°C 400 bar
RS庫存編號 914-9494
製造零件編號59721
HK$65.59
單位
Aluminium Black Anodised - 9mm 37.5mm G 1/4in +100°C -30°C -
RS庫存編號 283-3290
製造零件編號58621
HK$10.136
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS庫存編號 283-3414
製造零件編號58297
HK$10.136
/個 (每包:5個)
單位
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS庫存編號 914-9508
製造零件編號59725
HK$83.34
單位
Aluminium Black Anodised - 11mm 41.5mm G 1/2in +100°C -30°C -