Hydraulic Tee Threaded Adaptors

Hydraulic tee threaded adaptors are T-shaped, 3-way threaded connectors for attaching pipes and hoses to hydraulic systems. These are similar to other threaded adaptors, such as three-way Y adaptors or two-way straight threaded adaptorsas well as elbow threaded adaptors. Connection types are male and/or female.

What are hydraulic tee threaded adaptors used for?

Hydraulic tee threaded adaptors are used for adding connections to hydraulic systems to provide extra lines out. The adaptor itself can be attached to a hydraulic outlet and then have 2 more outlet pipes attached to it to divert hydraulic power to 2 different places. This type of port fitting is suitable for use with a range of reusable fittings and crimped-hoseassemblies.

Types of hydraulic tee threaded adaptors

These adaptors are available in brass, nickel-plated brass, stainless steel or steel with a zinc-chromate finish. They come in multiple configurations depending on your requirements, for example, male to male, female to female, female to male, or male to female. Maximum operating pressure varies to suit different applications and is measured in bars. Maximum and minimum operating temperatures are also specified, which can be significant for use in extreme temperature applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Connector A Connector B Branch Connector Material Finish Maximum Operating Pressure Connector A - Gender Connector A - Thread Standard Connector B - Gender Connector B - Thread Standard Connector A - Thread Size Connector B - Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 283-1373
製造零件編號FZ1612
BrandEnerpac
HK$346.29
單位
NPTF 3/8 Female NPTF 3/8 Female NPTF 3/8 Female - - 700 bar Female NPTF Female NPTF NPTF NPTF - -