Re-Useable Hose Fittings for No-Skive Hydraulic Hose

Re-useable hose fittings for no skive hydraulic hoses are self-assembled and can be used multiple times. Skiving means removing a short section of the outer (or inner) layer of rubber on the end of a hose where it will attach. This is sometimes done when you want a more permanent fitting. Re-useable hose fittings don't require the hose to be skived. They have an internal spiral that bites to the hoses wire braiding.

What are re-useable hose fittings for no skive hydraulic hoses used for?


Re-useable hose fittings for no skive hydraulic hoses allow for easy on-site assembly of hose lines. Keeping the protective rubber on the hose end also protects the high-tensile carbon steel braid against corrosion. With no-skive fittings there's no danger of skiving too short or too long or accidentally damaging and weakening the hose. They're easy to attach and are re-useable, as opposed to crimped hose fittings for no-skive hoses, which are permanent fittings.

Types of re-useable fittings for no skive hydraulic hoses

Re-useable hose fittings for no skive hydraulic hoses differ in terms of angle, thread standard, thread gender, thread size, maximum operating pressure and material.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Angle Material Maximum Operating Pressure Thread Thread Gender Thread Size Thread Standard
RS庫存編號 728-584
製造零件編號B230-12-12
BrandParker
HK$624.86
單位
90° Carbon Steel 215 bar G 3/4 Female Female 3/4in G