Hydraulic Filters

Hydraulic filters are crucial elements of any hydraulic system and are designed to filtrate oils, water or other liquids within a hydraulic installation. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent hydraulic installation from increased wearing.

There are several types of hydraulic filters available on the market and the type depends on location within the hydraulic systems. The most common filters are:
• Return filters are downstream from all components and filter the liquid before it returns to the tanks.
• In-line hydraulic filters are designed to use directly on the line and usually protect one component or set of components
• Suction filters are fitted onto the suction line and protect pumps form possible course contamination. The elements of suction filters are usually metal meshes or metal grid that are capable to stop bigger size objects.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 729-048
製造零件編號0-14P-1-10B-M-1
BrandParker
HK$4,050.00
單位
14P1 10µm 90L/min G 1/2 414 bar G 1/2in +121°C -40°C
RS庫存編號 125-8417
製造零件編號GMF3210QIVPKG244
BrandParker
HK$3,335.91
單位
GMF 10µm 230L/min G 1 1/2 70 bar G 1-1/2in +120°C -20°C
RS庫存編號 196-2707
製造零件編號IL.1115
BrandParker
HK$923.25
單位
IL 125µm 90L/min G 1 7 bar G 1in +80°C -30°C
RS庫存編號 125-8425
製造零件編號EPF4205QIBPMG201
BrandParker
HK$8,415.81
單位
EPF 5µm 450L/min G 1-1/4 450 bar G 1-1/4in +100°C -40°C
RS庫存編號 125-8419
製造零件編號GMF4210QIVPKG324
BrandParker
HK$7,728.54
單位
GMF 10µm 530L/min G 2 70 bar G 2in +120°C -20°C
RS庫存編號 125-8422
製造零件編號EPF2205QIBPMG121
BrandParker
HK$8,554.36
單位
EPF 5µm 140L/min G 3/4 450 bar G 3/4in +100°C -40°C
RS庫存編號 125-8427
製造零件編號EPF5105QIBPMG241
BrandParker
HK$2,390.49
單位
EPF 5µm 500L/min G 1 1/2 450 bar G 1-1/2in +100°C -40°C
RS庫存編號 125-8429
製造零件編號MXA1210CBG2GG121
BrandParker
HK$641.27
單位
Maxiflo 10µm 70L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS庫存編號 125-8421
製造零件編號EPF1110QIBPMG081
BrandParker
HK$3,053.35
單位
EPF 10µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS庫存編號 125-8431
製造零件編號MXA1210QBU4RG121
BrandParker
HK$574.53
單位
Maxiflo 10µm 20L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS庫存編號 125-8415
製造零件編號GMF2110QIVPKG164
BrandParker
HK$2,207.65
單位
GMF 10µm 55L/min G 1 70 bar G 1in +120°C -20°C
RS庫存編號 125-8432
製造零件編號MXA2310CBG2GG201
BrandParker
HK$1,118.57
單位
Maxiflo 10µm 180L/min G 1-1/4 10 bar G 1-1/4in +100°C -30°C
RS庫存編號 125-8416
製造零件編號GMF3110QIVPKG244
BrandParker
HK$2,801.81
單位
GMF 10µm 120L/min G 1 1/2 70 bar G 1-1/2in +120°C -20°C
RS庫存編號 125-8428
製造零件編號MXA1210QBG2GG121
BrandParker
HK$3,558.51
單位
Maxiflo 10µm 70L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS庫存編號 125-8418
製造零件編號GMF4110QIVPKG324
BrandParker
HK$7,423.65
單位
GMF 10µm 350L/min G 2 70 bar G 2in +120°C -20°C
RS庫存編號 125-8420
製造零件編號EPF1105QIBPMG081
BrandParker
HK$3,109.59
單位
EPF 5µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS庫存編號 331-9414
製造零件編號0-15CN-1-10Q-M2-25-C2C2-1
BrandParker
HK$2,341.40
單位
15CN1 10µm 46L/min G 1 69 bar G 1 in +107°C -40°C
RS庫存編號 125-8423
製造零件編號EPF3205QIBPMG161
BrandParker
HK$6,157.38
單位
EPF 5µm 250L/min G 1 450 bar G 1in +100°C -40°C
RS庫存編號 125-8426
製造零件編號EPF4215QIBPMG201
BrandParker
HK$8,415.81
單位
EPF 15µm 450L/min G 1-1/4 450 bar G 1-1/4in +100°C -40°C
RS庫存編號 331-9420
製造零件編號0-15CN-2-20Q-M2-25-C2C2-1
BrandParker
HK$2,179.94
單位
15CN2 20µm 70L/min G 1 69 bar G 1in +107°C -40°C