Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS庫存編號 512-720
BrandRS PRO
HK$533.65
單位
SP 10µm 250L/min 114mm 80mm 420 bar
RS庫存編號 512-673
BrandRS PRO
HK$305.17
單位
SP 20µm 35L/min 112.5mm 45.5mm 420 bar
RS庫存編號 512-730
BrandRS PRO
HK$237.77
單位
SE 10µm 30L/min 89mm 44.5mm 420 bar
RS庫存編號 512-702
BrandRS PRO
HK$203.25
單位
SE 10µm 20L/min 94.5mm 35mm 420 bar
RS庫存編號 512-752
BrandRS PRO
HK$485.94
單位
RE 10µm 16L/min 103.5mm 35mm 16 bar
RS庫存編號 512-550
BrandRS PRO
HK$385.43
單位
SP 20µm 42L/min 205.5mm 45.5mm 420 bar
RS庫存編號 512-538
BrandRS PRO
HK$604.97
單位
PAL HC9600FKT8H 20µm 315L/min 208.5mm 80mm 420 bar
RS庫存編號 512-651
BrandRS PRO
HK$305.17
單位
SP 10µm 35L/min 112.5mm 45.5mm 420 bar
RS庫存編號 512-736
BrandRS PRO
HK$387.39
單位
SE 10µm 58L/min 156.5mm 44.5mm 420 bar
RS庫存編號 512-645
BrandRS PRO
HK$334.97
單位
SP 20µm 401L/min 115mm 49.5mm 420 bar
RS庫存編號 512-689
BrandRS PRO
HK$640.43
單位
SP 10µm 315L/min 208.5mm 80mm 420 bar