Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 106 項產品
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS庫存編號 110-1996
BrandRS PRO
HK$263.85
單位
1762mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 122-2310
製造零件編號HC7206C
BrandEnerpac
HK$1,633.90
單位
1800mm - 6.4mm - - Thermoplastic - - 700 bar - Straight - - Male
RS庫存編號 807-845
製造零件編號HH2
BrandHi-Force
HK$725.48
單位
2000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
RS庫存編號 448-6127
製造零件編號448-6127
BrandParker
HK$218.50
單位
700mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS庫存編號 110-2233
BrandRS PRO
HK$314.22
單位
1456mm - 1/2in Straight G 1/2 Female G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS庫存編號 807-851
製造零件編號HH3
BrandHi-Force
HK$831.53
單位
3000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
RS庫存編號 110-2212
BrandRS PRO
HK$258.34
單位
1462mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-1994
BrandRS PRO
HK$223.71
單位
1162mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-2001
BrandRS PRO
HK$138.11
單位
558mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS庫存編號 110-2242
BrandRS PRO
HK$328.57
單位
2000mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Nylon 210 bar G Straight 1/4in G Female
RS庫存編號 110-3013
BrandRS PRO
HK$652.20
單位
2000mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Galvanized Steel Wire 140 bar G Straight 1/2in G Female
RS庫存編號 110-1995
BrandRS PRO
HK$230.34
單位
1462mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-3281
BrandRS PRO
HK$440.51
單位
500mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Galvanized Steel Wire 85 bar G Straight 3/4in G Female
RS庫存編號 145-9866
BrandRS PRO
HK$122.88
毎包:5 個
Bag(s)
62mm 16mm 1/2in M24 Male - - - - 415 bar - - - Metric Male
RS庫存編號 110-3867
BrandRS PRO
HK$478.41
單位
1000mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Galvanized Steel Wire 85 bar G Straight 3/4in G Female
RS庫存編號 110-2236
BrandRS PRO
HK$329.13
單位
554mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS庫存編號 110-2207
BrandRS PRO
HK$159.14
單位
662mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-2009
BrandRS PRO
HK$136.78
單位
256mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS庫存編號 110-2213
BrandRS PRO
HK$275.26
單位
1962mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 145-9854
BrandRS PRO
HK$77.90
毎包:5 個
Bag(s)
49mm 6mm 1/4in M12 x 1.5 Male - - - - 280 bar - - - Metric Male