Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 168 項產品
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS庫存編號 110-1996
BrandRS PRO
HK$222.39
單位
1762mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-2233
BrandRS PRO
HK$293.77
單位
1456mm - 1/2in Straight G 1/2 Female G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS庫存編號 145-9816
BrandRS PRO
HK$58.78
毎包:5 個
Bag(s)
50mm 8mm 1/4in M14 Female - - - - 280 bar - - - Metric Male
RS庫存編號 145-9817
BrandRS PRO
HK$113.70
毎包:5 個
Bag(s)
57mm 8mm 1/4in M14 Female - - - - 280 bar - - - Metric Male
RS庫存編號 145-9821
BrandRS PRO
HK$155.34
毎包:5 個
Bag(s)
64mm 8mm 1/4in M16 Female - - - - 450 bar - - - Metric Male
RS庫存編號 145-9846
BrandRS PRO
HK$504.04
毎包:5 個
Bag(s)
94mm 20mm 3/4in M30 Female - - - - 350 bar - - - Metric Male
RS庫存編號 110-2253
BrandRS PRO
HK$273.82
單位
750mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Galvanized Steel Wire 140 bar G Straight 1/2in G Female
RS庫存編號 145-9787
BrandRS PRO
HK$68.44
毎包:10 個
Bag(s)
27mm 20mm 1/4in - - - - - 450 bar - - - - -
RS庫存編號 145-9847
BrandRS PRO
HK$540.13
毎包:5 個
Bag(s)
105mm 20mm 3/4in M30 Female - - - - 350 bar - - - Metric Male
RS庫存編號 145-9818
BrandRS PRO
HK$123.36
毎包:5 個
Bag(s)
64mm 8mm 1/4in M14 Female - - - - 280 bar - - - Metric Male
RS庫存編號 145-9822
BrandRS PRO
HK$75.92
毎包:5 個
Bag(s)
52mm 10mm 1/4in M16 Female - - - - 280 bar - - - Metric Male
RS庫存編號 145-9864
BrandRS PRO
HK$123.36
毎包:5 個
Bag(s)
56mm 15mm 3/8in M22 Male - - - - 280 bar - - - Metric Male
RS庫存編號 145-9840
BrandRS PRO
HK$193.36
毎包:5 個
Bag(s)
70mm 15mm 1/2in M22 Female - - - - 280 bar - - - Metric Male
RS庫存編號 110-2232
BrandRS PRO
HK$255.29
單位
1156mm - 1/2in Straight G 1/2 Female G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS庫存編號 110-2211
BrandRS PRO
HK$181.18
單位
1162mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-2003
BrandRS PRO
HK$145.42
單位
758mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS庫存編號 110-1997
BrandRS PRO
HK$240.68
單位
1962mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS庫存編號 110-2251
BrandRS PRO
HK$388.45
單位
2000mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Galvanized Steel Wire 155 bar G Straight 3/8in G Female
RS庫存編號 145-9859
BrandRS PRO
HK$72.06
毎包:5 個
Bag(s)
51mm 10mm 1/4in M16 Male - - - - 280 bar - - - Metric Male
RS庫存編號 145-9827
BrandRS PRO
HK$182.14
毎包:5 個
Bag(s)
66mm 10mm 1/4in M18 Female - - - - 450 bar - - - Metric Male