Replacement Solenoid Coils

Replacement solenoid coils are needed in hydraulic systems when the solenoid coil used to control a hydraulic solenoid valve wears out or stops functioning. A solenoid is an electromagnet that consists of a tightly wrapped metal coil around a solid metal core. They produce a controlled, uniform magnetic field, and the metal coil can be inserted or removed which creates a method of control for various devices, including a hydraulic valve.

How do solenoid coils work in a hydraulic system?

In a hydraulic solenoid valve, solenoids are used to control the flow of fluid. Most commonly, they are used as a low-power switch that opens and closes a pilot valve, which in turns controls the main valve by applying pressure to a connected piston or diaphragm.

Types of replacement solenoid coils

There is little difference between different types of replacement solenoid coils, but they can have various power supply voltage which may affect which one you choose. They are also available from a range of different manufacturers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Manufacturer Series CETOP Mounting Power Supply Voltage CAD Drawing
RS庫存編號 278-4485
製造零件編號43004422
BrandAsco
HK$176.06
單位
- - 230V ac -
RS庫存編號 278-4479
製造零件編號43004416
BrandAsco
HK$190.43
單位
- - 24V ac -
RS庫存編號 278-4463
製造零件編號43004166
BrandAsco
HK$190.43
單位
189 - 24V dc -
RS庫存編號 278-4520
製造零件編號43004472
BrandAsco
HK$199.86
單位
- - 110 V dc, 230 V ac -
RS庫存編號 278-4508
製造零件編號43004469
BrandAsco
HK$199.86
單位
- - 12 V dc, 24 V ac -
RS庫存編號 278-4514
製造零件編號43004473
BrandAsco
HK$199.86
單位
190 - 24 V dc, 48 V ac -