Pneumatic Banjo Threaded-to-Tube Adaptors

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Manufacturer Series Number of Tube Connections Tube Connection Threaded Connection Material Finish Maximum Operating Pressure Tube Connection - Type Threaded Connection - Gender Minimum Operating Temperature Threaded Connection - Thread Size Threaded Connection - Thread Standard Tube Connection - Tube Size Maximum Operating Temperature
RS庫存編號 176-1865
BrandRS PRO
HK$58.998
/個 (每包:10個)
單位
- 1 Push In 12 mm - - - 20 bar Push In Female -20°C 12.7mm - 12mm +80°C
RS庫存編號 176-1858
BrandRS PRO
HK$21.521
/個 (每包:10個)
單位
- 1 Push In 6 mm - - - 20 bar Push In Female -20°C 3.175mm - 6mm +80°C
RS庫存編號 176-1852
BrandRS PRO
HK$20.881
/個 (每包:10個)
單位
- 1 Push In 5 mm M5 - - 20 bar Push In Female -20°C M5 Metric 5mm +80°C
全新
RS庫存編號 187-5677
BrandRS PRO
HK$217.26
毎包:10 個
Bag(s)
55000 1 Push In 4 mm 1/4 in Female Technopolymer/PA Nickel Plated 20 bar Push In Female -20°C 1/4in - 4mm +80°C
RS庫存編號 144-2642
BrandRS PRO
HK$350.51
毎包:10 個
Bag(s)
- 1 Push In 10 mm - - Nickel Plated 9.9 kgf/cm², 990 kPa Push In Male 0°C 3/8in BSPT 10mm +60°C
RS庫存編號 176-1857
BrandRS PRO
HK$20.881
/個 (每包:10個)
單位
- 1 Push In 6 mm - - - 20 bar Push In Female -20°C M6 Metric 6mm +80°C
RS庫存編號 176-1854
BrandRS PRO
HK$21.786
/個 (每包:10個)
單位
- 1 Push In 5 mm - - - 20 bar Push In Female -20°C 3.175mm - 5mm +80°C
RS庫存編號 176-1863
BrandRS PRO
HK$44.092
/個 (每包:10個)
單位
- 1 Push In 10 mm - - - 20 bar Push In Female -20°C 9.525mm - 10mm +80°C
RS庫存編號 176-1855
BrandRS PRO
HK$21.786
/個 (每包:10個)
單位
- 1 Push In 5 mm - - - 20 bar Push In Female -20°C 6.35mm - 5mm +80°C
RS庫存編號 176-1853
BrandRS PRO
HK$20.881
/個 (每包:10個)
單位
- 1 Push In 5 mm - - - 20 bar Push In Female -20°C M6 Metric 5mm +80°C
RS庫存編號 176-1845
BrandRS PRO
HK$51.744
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 20 bar - Male -20°C 12.7mm - - +80°C
RS庫存編號 176-1862
BrandRS PRO
HK$32.806
/個 (每包:10個)
單位
- 1 Push In 8 mm - - - 20 bar Push In Female -20°C 9.525mm - 8mm +80°C
RS庫存編號 176-1847
BrandRS PRO
HK$15.027
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 20 bar - Male -20°C M6 Metric - +80°C
RS庫存編號 317-752
BrandRS PRO
HK$67.71
單位
6419 - - 1/8 in Male BSP Nylon - - - Male -10°C 1/8in BSP 3mm +60°C
RS庫存編號 176-1856
BrandRS PRO
HK$22.824
/個 (每包:10個)
單位
- 1 Push In 6 mm M5 - - 20 bar Push In Female -20°C M5 Metric 6mm +80°C
RS庫存編號 176-1843
BrandRS PRO
HK$23.114
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 20 bar - Male -20°C 6.35mm - - +80°C
RS庫存編號 176-1842
BrandRS PRO
HK$19.517
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 20 bar - Male -20°C 3.175mm - - +80°C
RS庫存編號 176-1849
BrandRS PRO
HK$18.286
/個 (每包:10個)
單位
- 1 Push In 4 mm M5 - - 20 bar Push In Female -20°C M5 Metric 4mm +80°C
RS庫存編號 144-2639
BrandRS PRO
HK$133.83
毎包:10 個
Bag(s)
- 1 Push In 4 mm M5 Male - Nickel Plated 9.9 kgf/cm², 990 kPa Push In Male 0°C - Metric 4mm +60°C
RS庫存編號 176-1844
BrandRS PRO
HK$35.305
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 20 bar - Male -20°C 9.525mm - - +80°C