Pneumatic Bulkhead Threaded-to-Tube Adaptors

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Manufacturer Series Type Tube Connection Threaded Connection Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Maximum Operating Temperature Threaded Connection - Gender Threaded Connection - Thread Size Minimum Operating Temperature Tube Connection - Tube Size
RS庫存編號 916-0839
BrandRS PRO
HK$23.15
/個 (每包:10個)
單位
- Elbow Push In 4 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS庫存編號 176-1780
BrandRS PRO
HK$33.12
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80 Male 9.525mm -20°C 10mm
RS庫存編號 916-0833
BrandRS PRO
HK$24.65
/個 (每包:10個)
單位
- Elbow Push In 6 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS庫存編號 916-0842
BrandRS PRO
HK$30.212
/個 (每包:10個)
單位
- Elbow Push In 8 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS庫存編號 916-0845
BrandRS PRO
HK$50.42
/個 (每包:10個)
單位
- Elbow Push In 10 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS庫存編號 176-1783
BrandRS PRO
HK$21.074
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80 Male 3.175mm -20°C 10mm
全新
RS庫存編號 187-5707
BrandRS PRO
HK$1,006.64
毎包:10 個
Bag(s)
57000 Bulkhead Elbow Push In 6 mm M14 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80 - M14 x 1 -20°C 6mm
全新
RS庫存編號 187-5710
BrandRS PRO
HK$1,368.74
毎包:10 個
Bag(s)
57000 Bulkhead Elbow Push In 10 mm - Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M20 x 1 -20°C 10mm
全新
RS庫存編號 187-5709
BrandRS PRO
HK$1,158.72
毎包:10 個
Bag(s)
57000 Bulkhead Elbow Push In 8 mm M16 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80 - M16 x 1 -20°C 8mm
RS庫存編號 176-1782
BrandRS PRO
HK$39.915
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80 Male 9.525mm -20°C 12mm
RS庫存編號 176-1781
BrandRS PRO
HK$29.451
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80 Male 6.35mm -20°C 12mm
RS庫存編號 176-2165
BrandRS PRO
HK$271.02
/個 (每包:10個)
單位
- Bulkhead Connector Push In 4 mm - - - - - 20 bar +200°C - M12 x 1 -15°C 4mm
RS庫存編號 176-1784
BrandRS PRO
HK$64.188
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 14 mm - Brass - Brass Nickel Plated 20 bar +80 Male 12.7mm -20°C 14mm
RS庫存編號 176-2166
BrandRS PRO
HK$293.108
/個 (每包:10個)
單位
- Bulkhead Connector Push In 6 mm - - - - - 20 bar +200°C - M14 x 1 -15°C 6mm
RS庫存編號 176-1299
BrandRS PRO
HK$18.322
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 4 mm M5 Male Brass - Brass Nickel Plated 20 bar +80 Male M5 -20°C 4mm
RS庫存編號 176-1305
BrandRS PRO
HK$27.483
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 8 mm - Brass - Brass Nickel Plated 20 bar +80 Male 9.525mm -20°C 8mm
RS庫存編號 176-2167
BrandRS PRO
HK$350.911
/個 (每包:10個)
單位
- Bulkhead Connector Push In 8 mm - - - - - 20 bar +200°C - M16 x 1 -15°C 8mm
RS庫存編號 176-1300
BrandRS PRO
HK$17.151
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 4 mm - Brass - Brass Nickel Plated 20 bar +80 Male 3.175mm -20°C 4mm
RS庫存編號 176-1779
BrandRS PRO
HK$28.014
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80 Male 6.35mm -20°C 10mm
RS庫存編號 176-1307
BrandRS PRO
HK$19.24
/個 (每包:10個)
單位
- Male Adaptor (Parallel) Push In 5 mm - Brass - Brass Nickel Plated 20 bar +80 Male 3.175mm -20°C 5mm