Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Type Tube Connection A - Tube Size
RS庫存編號 916-0823
BrandRS PRO
HK$24.58
/個 (每包:10個)
單位
- Straight Push In 6 mm Push In 6 mm Nickel Plated Brass 15mm - Nickel Plated 10 bar 6mm +60°C 0°C Push In 6mm
RS庫存編號 176-1296
BrandRS PRO
HK$35.727
/個 (每包:10個)
單位
- Bulkhead Connector Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated 20 bar 4mm +80°C -20°C Push In 4mm
RS庫存編號 176-2246
BrandRS PRO
HK$39.662
/個 (每包:10個)
單位
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - 8mm +80°C -20°C Push In 8mm
RS庫存編號 176-1297
BrandRS PRO
HK$39.529
/個 (每包:10個)
單位
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated 20 bar 6mm +80°C -20°C Push In 6mm
RS庫存編號 176-2244
BrandRS PRO
HK$33.301
/個 (每包:10個)
單位
- Bulkhead Connector Push In 4 mm - Brass - Brass Nickel Plated - 4mm +80°C -20°C Push In 4mm
RS庫存編號 916-0836
BrandRS PRO
HK$52.742
/個 (每包:10個)
單位
- Straight Push In 10 mm Push In 10 mm Nickel Plated Brass - - Nickel Plated 10 bar 10mm +60°C 0°C Push In 10mm
RS庫存編號 144-2632
BrandRS PRO
HK$668.20
毎包:10 個
Bag(s)
- Bulkhead Union Push In 12 mm Push In 12 mm - - Brass Nickel Plated 9.9 kgf/cm², 990 kPa 12mm +60°C 0°C Push In 12mm
RS庫存編號 916-0827
BrandRS PRO
HK$30.106
/個 (每包:10個)
單位
- Straight Push In 8 mm Push In 8 mm Nickel Plated Brass - - Nickel Plated 10 bar 8mm +60°C 0°C Push In 8mm
RS庫存編號 176-1775
BrandRS PRO
HK$64.659
/個 (每包:10個)
單位
- Bulkhead Connector Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated 20 bar 10mm +80°C -20°C Push In 10mm
RS庫存編號 916-0820
BrandRS PRO
HK$23.083
/個 (每包:10個)
單位
- Straight Push In 4 mm Push In 4 mm Nickel Plated Brass - - Nickel Plated 10 bar 4mm +60°C 0°C Push In 4mm
RS庫存編號 176-2247
BrandRS PRO
HK$44.961
/個 (每包:10個)
單位
- Bulkhead Connector Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated 20 bar 10mm +80°C -20°C Push In 10mm
RS庫存編號 176-1298
BrandRS PRO
HK$44.116
/個 (每包:10個)
單位
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated 20 bar 8mm +80°C -20°C Push In 8mm
RS庫存編號 176-2245
BrandRS PRO
HK$34.363
/個 (每包:10個)
單位
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - 6mm +80°C -20°C Push In 6mm
RS庫存編號 176-1777
BrandRS PRO
HK$101.702
/個 (每包:10個)
單位
- Bulkhead Connector Push In 14 mm Push In 14 mm Brass - Brass Nickel Plated 20 bar 14mm +80°C -20°C Push In 14mm
RS庫存編號 176-1776
BrandRS PRO
HK$79.578
/個 (每包:10個)
單位
- Bulkhead Connector Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated 20 bar 12mm +80°C -20°C Push In 12mm