Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Type Tube Connection A - Tube Size
RS庫存編號 830-378
製造零件編號180290600
BrandNorgren
HK$53.608
/個 (每包:5個)
單位
18 Straight - - - - - - - 6mm - - - 6mm
RS庫存編號 830-384
製造零件編號180290800
BrandNorgren
HK$57.956
/個 (每包:5個)
單位
18 Straight - - - - - - - 8mm - - - 8mm