Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 115 項產品
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS庫存編號 176-1343
BrandRS PRO
HK$23.983
/個 (每包:10個)
單位
Threaded-to-Tube R 1/4 Push In 4 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
全新
RS庫存編號 187-5701
BrandRS PRO
HK$286.06
毎包:10 個
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Male - Brass 90° No Inline 55000 20 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 299-4143
BrandRS PRO
HK$27.856
/個 (每包:5個)
單位
Threaded-to-Tube G 1/4 Push In 8 mm Male - - 90° No - - 15 bar +70°C -18°C -
RS庫存編號 176-1349
BrandRS PRO
HK$26.059
/個 (每包:10個)
單位
Threaded-to-Tube R 1/8 Push In 8 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 176-1337
BrandRS PRO
HK$25.806
/個 (每包:10個)
單位
Threaded-to-Tube R 1/8 Push In 8 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 176-1815
BrandRS PRO
HK$52.13
/個 (每包:10個)
單位
Threaded-to-Tube R 1/4 Push In 12 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 176-2171
BrandRS PRO
HK$215.836
/個 (每包:10個)
單位
Tube-to-Tube Push In 4 mm Push In 4 mm - - Stainless Steel 90° No - - 20 bar +200°C -15°C -
全新
RS庫存編號 187-5704
BrandRS PRO
HK$306.58
毎包:10 個
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - Brass 90° No Inline 55000 20 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 144-2615
BrandRS PRO
HK$153.77
毎包:10 個
Bag(s)
Threaded-to-Tube R 1/4 Push In 8 mm Male - Plastic - No - - 9.9 kgf/cm², 990 kPa +60°C 0°C Brass
RS庫存編號 176-1817
BrandRS PRO
HK$63.536
/個 (每包:10個)
單位
Threaded-to-Tube R 3/8 Push In 14 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 916-0788
BrandRS PRO
HK$29.211
/個 (每包:10個)
單位
Threaded-to-Tube R 1/8 Push In 10 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS庫存編號 916-0855
BrandRS PRO
HK$23.92
/個 (每包:10個)
單位
Threaded-to-Tube R 1/8 Push In 8 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS庫存編號 916-0772
BrandRS PRO
HK$17.981
/個 (每包:10個)
單位
Threaded-to-Tube R 1/4 Push In 6 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS庫存編號 176-0964
BrandRS PRO
HK$34.134
/個 (每包:10個)
單位
Threaded-to-Tube G 1/4 Push In 8 mm Male - Brass 90° Yes - - - - - Brass
RS庫存編號 176-1338
BrandRS PRO
HK$26.457
/個 (每包:10個)
單位
Threaded-to-Tube R 1/4 Push In 8 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 299-4115
BrandRS PRO
HK$17.864
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 6 mm Male - - 90° No - 1100 15 bar +70°C -18°C -
RS庫存編號 176-2173
BrandRS PRO
HK$276.306
/個 (每包:10個)
單位
Tube-to-Tube Push In 8 mm Push In 8 mm - - Stainless Steel 90° No - - 20 bar +200°C -15°C -
RS庫存編號 916-0763
BrandRS PRO
HK$15.825
/個 (每包:10個)
單位
Threaded-to-Tube R 1/8 Push In 4 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS庫存編號 176-1333
BrandRS PRO
HK$23.476
/個 (每包:10個)
單位
Threaded-to-Tube R 1/4 Push In 4 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS庫存編號 176-0966
BrandRS PRO
HK$67.314
/個 (每包:10個)
單位
Threaded-to-Tube G 1/8 Push In 4 mm Male - Brass 90° Yes - - - - - Brass