Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Threaded Connection Tube Connection Angle Body Material Thread Material Chemical Resistant Food Grade Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Connection Style Connector A Connector A - Gender Connector A - Thread Standard
RS庫存編號 210-2388
製造零件編號101470628
HK$45.424
/個 (每包:5個)
單位
R 1/4 Male Push In 6 mm 90° Nickel Plated Brass Nickel Plated Brass - - PNEUFIT 10 -20°C +80°C Threaded-to-Tube - - -
RS庫存編號 210-2394
製造零件編號101470828
HK$44.47
/個 (每包:5個)
單位
R 1/4 Male Push In 8 mm 90° Nickel Plated Brass Nickel Plated Brass - - PNEUFIT 10 -20°C +80°C Threaded-to-Tube - - -