Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS庫存編號 830-491
製造零件編號181450618
BrandNorgren
HK$40.59
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 6 mm Male - Brass 90° No - Enots 36 - - - Brass
RS庫存編號 830-479
製造零件編號181450418
BrandNorgren
HK$86.074
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 4 mm Male - Brass 90° No - Enots 36 - - - Brass
RS庫存編號 830-508
製造零件編號181450818
BrandNorgren
HK$87.058
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 8 mm Male - Brass 90° No - Enots 36 - - - Brass
RS庫存編號 210-2401
製造零件編號101471028
BrandNorgren
HK$89.094
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 10 mm Male - Nickel Plated Brass 90° Yes Inline PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 830-536
製造零件編號181450628
BrandNorgren
HK$40.886
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 6 mm Male - Brass 90° No - Enots 36 - - - Brass
RS庫存編號 210-2344
製造零件編號101470418
BrandNorgren
HK$37.50
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 4 mm Male - Nickel Plated Brass 90° Yes Inline PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 226-870
製造零件編號221450418
BrandNorgren
HK$166.69
/個 (每包:5個)
單位
Threaded R 1/8 Push In 1/4 in Male - Brass 90° No - Enots 34 - - - Brass
RS庫存編號 830-542
製造零件編號181450828
BrandNorgren
HK$43.334
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 8 mm Male - Brass 90° No - Enots 36 - - - Brass
RS庫存編號 210-2372
製造零件編號101470618
BrandNorgren
HK$44.828
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 6 mm Male - Nickel Plated Brass 90° Yes Inline PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 226-864
製造零件編號221450318
BrandNorgren
HK$45.954
/個 (每包:5個)
單位
Threaded R 1/8 Push In 3/16 in Male - Brass 90° No - Enots 34 - - - Brass
RS庫存編號 210-2366
製造零件編號101470518
BrandNorgren
HK$57.016
/個 (每包:5個)
單位
Threaded-to-Tube R 1/8 Push In 6 mm Male - Nickel Plated Brass 90° Yes Inline PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 840-404
製造零件編號221450628
BrandNorgren
HK$164.552
/個 (每包:5個)
單位
Threaded R 1/4 Push In 3/8 in Male - Brass 90° No - Enots 34 - - - Brass
RS庫存編號 210-2423
製造零件編號101471228
BrandNorgren
HK$108.908
/個 (每包:5個)
單位
Threaded-to-Tube R 1/4 Push In 12 mm Male - Nickel Plated Brass 90° Yes Inline PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS庫存編號 226-915
製造零件編號221450528
BrandNorgren
HK$182.788
/個 (每包:5個)
單位
Threaded R 1/4 Push In 5/16 in Male - Brass 90° No - Enots 34 - - - Brass