Pneumatic Manifold Tube-to-Tube Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic manifold tube-to-tube fittings being one example.

What are pneumatic manifold tube-to-tube fittings used for?

Pneumatic manifold tube-to-tube fittings allow a number of tubes to be connected together via a central manifold. They can connect a range of numbers of hoses in a variety of arrangements and orientations.

Types of pneumatic manifold tube-to-tube fittings

Pneumatic manifold tube-to-tube fittings come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Connection Type Inlet Port - Tube Size Inlet Port - Connection Type Outlet Port - Tube Size Maximum Operating Temperature Minimum Operating Temperature Connection Style
RS庫存編號 176-1389
BrandRS PRO
HK$78.322
/個 (每包:10個)
單位
- 3 Push In 4 mm 1 Push In 8 mm - 20 bar Push In 8mm Push In 4mm +80°C -20°C Tube-to-Tube
RS庫存編號 176-1840
BrandRS PRO
HK$102.824
/個 (每包:10個)
單位
- 3 Push In 8 mm 1 Push In 10 mm - 20 bar Push In 10mm Push In 8mm +80°C -20°C Tube-to-Tube
RS庫存編號 176-2148
BrandRS PRO
HK$503.078
/個 (每包:5個)
單位
- 1 - 1 - Brass 10 bar Threaded - Threaded - +80°C -20°C -
RS庫存編號 176-2147
BrandRS PRO
HK$485.214
/個 (每包:5個)
單位
- 1 - 1 - Brass 10 bar Threaded - Threaded - +80°C -20°C -
RS庫存編號 176-2150
BrandRS PRO
HK$503.078
/個 (每包:5個)
單位
- 1 - 1 - Brass 10 bar Threaded - Threaded - +80°C -20°C -
RS庫存編號 176-1838
BrandRS PRO
HK$78.974
/個 (每包:10個)
單位
- 3 Push In 6 mm 1 Push In 8 mm - 20 bar Push In 8mm Push In 6mm +80°C -20°C Tube-to-Tube
RS庫存編號 176-1103
BrandRS PRO
HK$173.47
/個 (每包:5個)
單位
- 4 3/8 in Female 2 1/4 in Female Aluminium 75 bar Threaded - Threaded - +300°C - -
RS庫存編號 176-2149
BrandRS PRO
HK$485.214
/個 (每包:5個)
單位
- 1 - 1 - Brass 10 bar Threaded - Threaded - +80°C -20°C -
RS庫存編號 176-1839
BrandRS PRO
HK$95.956
/個 (每包:10個)
單位
- 3 Push In 6 mm 1 Push In 10 mm - 20 bar Push In 10mm Push In 6mm +80°C -20°C Tube-to-Tube
RS庫存編號 176-1102
BrandRS PRO
HK$143.464
/個 (每包:5個)
單位
- 3 3/8 in Female 2 1/4 in Female Aluminium 75 bar Threaded - Threaded - +300°C - -
RS庫存編號 176-1837
BrandRS PRO
HK$78.322
/個 (每包:10個)
單位
- 3 Push In 4 mm 1 Push In 6 mm - 20 bar Push In 6mm Push In 4mm +80°C -20°C Tube-to-Tube
RS庫存編號 176-1104
BrandRS PRO
HK$265.974
/個 (每包:5個)
單位
- 6 3/8 in Female 2 1/4 in Female Aluminium 75 bar Threaded - Threaded - +300°C - -