Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 114 項產品
Results per page
Description Price Threaded Connection Tube Connection Tube Connection - Tube Size Threaded Connection - Thread Size Body Material Threaded Connection - Gender Thread Material Manufacturer Series Chemical Resistant Food Grade Threaded Connection - Thread Standard Tube Connection - Type Maximum Operating Pressure Minimum Operating Temperature
RS庫存編號 299-4058
BrandRS PRO
HK$8.844
/個 (每包:5個)
單位
R 1/4 Male Push In 6 mm 6mm 1/4in - Male - 1000 - - R Push In 15 bar -18°C
RS庫存編號 299-4014
BrandRS PRO
HK$10.156
/個 (每包:5個)
單位
R 1/4 Male Push In 8 mm 8mm 1/4in - Male - 1000 - - R Push In 15 bar -18°C
RS庫存編號 299-3976
BrandRS PRO
HK$17.51
/個 (每包:5個)
單位
G 3/8 Male Push In 8 mm 8mm 3/8in - Male - 1020 - - G Push In 15 bar -18°C
RS庫存編號 299-3982
BrandRS PRO
HK$15.048
/個 (每包:5個)
單位
G 1/4 Male Push In 8 mm 8mm 1/4in - Male - 1020 - - G Push In 15 bar -18°C
RS庫存編號 176-1770
BrandRS PRO
HK$50.259
/個 (每包:10個)
單位
- Push In 10 mm 10mm 6.35mm Brass Female Brass - - - - Push In 20 bar -20°C
RS庫存編號 144-2636
BrandRS PRO
HK$137.84
毎包:10 個
Bag(s)
- Push In 6 mm 6mm 1/8in Plastic Female Brass - - - BSPT Push In 9.9 kgf/cm², 990 kPa 0°C
RS庫存編號 176-1314
BrandRS PRO
HK$14.906
/個 (每包:10個)
單位
R 1/8 Male Push In 6 mm - - Brass - Brass - - - - - 20 bar -20°C
RS庫存編號 916-0707
BrandRS PRO
HK$7.588
/個 (每包:10個)
單位
R 1/8 Male Push In 4 mm - - Nickel Plated Brass - Nickel Plated Brass - - - - - 10 bar 0°C
RS庫存編號 176-1401
BrandRS PRO
HK$20.217
/個 (每包:10個)
單位
- Push In 6 mm 6mm M5 Brass Male Brass - - - BSPP Push In 20 bar -20°C
RS庫存編號 144-2637
BrandRS PRO
HK$276.77
毎包:10 個
Bag(s)
- Push In 8 mm 8mm 3/8in Plastic Female Brass - - - BSPT Push In 9.9 kgf/cm², 990 kPa 0°C
RS庫存編號 176-1280
BrandRS PRO
HK$17.936
/個 (每包:10個)
單位
- Push In 8 mm 8mm 6.35mm Brass Male Brass - - - BSPP Push In 20 bar -20°C
RS庫存編號 916-0729
BrandRS PRO
HK$9.95
/個 (每包:10個)
單位
R 1/4 Male Push In 8 mm - - Nickel Plated Brass - Nickel Plated Brass - - - - - 10 bar 0°C
RS庫存編號 176-1321
BrandRS PRO
HK$28.654
/個 (每包:10個)
單位
- Push In 6 mm 6mm 9.525mm Brass Male Brass - - - BSPT Push In 20 bar -20°C
RS庫存編號 176-1771
BrandRS PRO
HK$56.548
/個 (每包:10個)
單位
- Push In 10 mm 10mm 9.525mm Brass Female Brass - - - - Push In 20 bar -20°C
RS庫存編號 916-0710
BrandRS PRO
HK$10.088
/個 (每包:10個)
單位
R 1/8 Male Push In 8 mm - - Nickel Plated Brass - Nickel Plated Brass - - - - - 10 bar 0°C
RS庫存編號 176-1768
BrandRS PRO
HK$43.983
/個 (每包:10個)
單位
- Push In 10 mm 10mm 12.7mm Brass Male Brass - - - BSPP Push In 20 bar -20°C
RS庫存編號 176-1294
BrandRS PRO
HK$32.203
/個 (每包:10個)
單位
- Push In 4 mm 4mm 6.35mm Brass Female Brass - - - - Push In 20 bar -20°C
RS庫存編號 299-3831
BrandRS PRO
HK$16.748
/個 (每包:5個)
單位
G 1/8 Male Push In 8 mm 8mm 1/8in - Male - 1020 - - G Push In 15 bar -18°C
RS庫存編號 176-1319
BrandRS PRO
HK$22.824
/個 (每包:10個)
單位
- Push In 8 mm 8mm 9.525mm Brass Male Brass - - - BSPT Push In 20 bar -20°C
RS庫存編號 299-3998
BrandRS PRO
HK$12.756
/個 (每包:5個)
單位
G 1/4 Male Push In 6 mm 6mm 1/4in - Male - 1020 - - G Push In 15 bar -18°C