Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Threaded Connection Tube Connection Tube Connection - Tube Size Threaded Connection - Thread Size Body Material Threaded Connection - Gender Thread Material Manufacturer Series Chemical Resistant Food Grade Threaded Connection - Thread Standard Tube Connection - Type Maximum Operating Pressure Minimum Operating Temperature
RS庫存編號 210-2619
製造零件編號102260818
HK$69.47
/個 (每包:5個)
單位
G 1/8 Female Push In 8 mm 8mm 1/8in Nickel Plated Brass Female Nickel Plated Brass 10 - - G Push In 18 bar -20°C
RS庫存編號 327-0151
製造零件編號36050402
HK$50.004
/個 (每包:5個)
單位
G 1/8 Male - 4mm 1/8in Brass Male Brass 36 - - G - - -