Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Thread Material Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size
RS庫存編號 739-001
製造零件編號G10LCF
BrandParker
HK$36.04
/個 (每包:2個)
單位
G Push In 10 mm Push In 10 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 10mm Push In 10mm
RS庫存編號 739-039
製造零件編號G18LCF
BrandParker
HK$92.14
/個 (每包:2個)
單位
G Push In 18 mm Push In 18 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 18mm Push In 18mm
RS庫存編號 807-047
製造零件編號G10SCF
BrandParker
HK$45.86
/個 (每包:2個)
單位
G Push In 10 mm Push In 10 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 10mm Push In 10mm
RS庫存編號 807-019
製造零件編號G08LCF
BrandParker
HK$35.44
/個 (每包:2個)
單位
G Push In 8 mm Push In 8 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 8mm Push In 8mm
RS庫存編號 807-003
製造零件編號G06LCF
BrandParker
HK$29.31
/個 (每包:2個)
單位
G Push In 6 mm Push In 6 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 6mm Push In 6mm
RS庫存編號 807-031
製造零件編號G08SCF
BrandParker
HK$41.40
/個 (每包:2個)
單位
G Push In 8 mm Push In 8 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 8mm Push In 8mm
RS庫存編號 739-073
製造零件編號G20SCF
BrandParker
HK$148.175
/個 (每包:2個)
單位
G Push In 20 mm Push In 20 mm Zinc Plated Steel Zinc Plated Chrome Free 420 bar - -40°C - - Push In 20mm Push In 20mm
RS庫存編號 739-023
製造零件編號G15LCF
BrandParker
HK$60.31
/個 (每包:2個)
單位
G Push In 15 mm Push In 15 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 15mm Push In 15mm
RS庫存編號 807-025
製造零件編號G06SCF
BrandParker
HK$33.35
/個 (每包:2個)
單位
G Push In 6 mm Push In 6 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 6mm Push In 6mm
RS庫存編號 739-067
製造零件編號G16SCF
BrandParker
HK$108.50
/個 (每包:2個)
單位
G Push In 16 mm Push In 16 mm Zinc Plated Steel Zinc Plated Chrome Free 630 bar - -40°C - - Push In 16mm Push In 16mm
RS庫存編號 739-089
製造零件編號G25SCF
BrandParker
HK$247.81
/個 (每包:2個)
單位
G Push In 25 mm Push In 25 mm Zinc Plated Steel Zinc Plated Chrome Free 420 bar - -40°C - - Push In 25mm Push In 25mm
RS庫存編號 739-017
製造零件編號G12LCF
BrandParker
HK$43.115
/個 (每包:2個)
單位
G Push In 12 mm Push In 12 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 12mm Push In 12mm
RS庫存編號 739-051
製造零件編號G28LCF
BrandParker
HK$222.235
/個 (每包:2個)
單位
G Push In 28 mm Push In 28 mm Zinc Plated Steel Zinc Plated Chrome Free 250 bar - -40°C - - Push In 28mm Push In 28mm
RS庫存編號 739-045
製造零件編號G22LCF
BrandParker
HK$126.23
/個 (每包:2個)
單位
G Push In 22 mm Push In 22 mm Zinc Plated Steel Zinc Plated Chrome Free 250 bar - -40°C - - Push In 22mm Push In 22mm