Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS庫存編號 830-211
製造零件編號180200600
BrandNorgren
HK$58.206
/個 (每包:5個)
單位
18 - - Brass - - - - - - 6mm - 6mm -
RS庫存編號 210-1802
製造零件編號100230406
BrandNorgren
HK$62.394
/個 (每包:5個)
單位
1002 Plug In 4 mm Push In 6 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 4mm Plug In 6mm +80°C
RS庫存編號 210-1723
製造零件編號100201200
BrandNorgren
HK$83.556
/個 (每包:5個)
單位
10020 Push In 12 mm Push In 12 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 12mm Push In 12mm +80°C
RS庫存編號 210-1818
製造零件編號100230608
BrandNorgren
HK$73.17
/個 (每包:5個)
單位
1002 Plug In 6 mm Push In 8 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 6mm Plug In 8mm +80°C
RS庫存編號 830-227
製造零件編號180200800
BrandNorgren
HK$74.704
/個 (每包:5個)
單位
18 - - Brass - - - - - - 8mm - 8mm -
RS庫存編號 210-1694
製造零件編號100200600
BrandNorgren
HK$40.87
/個 (每包:5個)
單位
10020 Push In 6 mm Push In 6 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 6mm Push In 6mm +80°C
RS庫存編號 226-606
製造零件編號220200300
BrandNorgren
HK$104.122
/個 (每包:5個)
單位
22 - - Brass - - - - - - 3/16in - 3/16in -
RS庫存編號 830-198
製造零件編號180200400
BrandNorgren
HK$35.786
/個 (每包:5個)
單位
18 - - Brass - - - - - - 4mm - 4mm -
RS庫存編號 210-1717
製造零件編號100201000
BrandNorgren
HK$70.088
/個 (每包:5個)
單位
10020 Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 10mm Push In 10mm +80°C
RS庫存編號 210-1672
製造零件編號100200400
BrandNorgren
HK$41.664
/個 (每包:5個)
單位
10020 Push In 4 mm Push In 4 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 4mm Push In 4mm +80°C
RS庫存編號 227-075
製造零件編號220280403
BrandNorgren
HK$31.134
/個 (每包:5個)
單位
22 - - Brass - - - - - - 1/4in - 3/16in -
RS庫存編號 226-612
製造零件編號220200400
BrandNorgren
HK$113.576
/個 (每包:5個)
單位
22 - - Brass - - - - - - 1/4in - 1/4in -
RS庫存編號 210-1701
製造零件編號100200800
BrandNorgren
HK$48.002
/個 (每包:5個)
單位
10020 Push In 8 mm Push In 8 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 8mm Push In 8mm +80°C
RS庫存編號 210-1688
製造零件編號100200500
BrandNorgren
HK$55.484
/個 (每包:5個)
單位
10020 Push In 5 mm Push In 5 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 5mm Push In 5mm +80°C