Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade
RS庫存編號 916-0791
BrandRS PRO
HK$18.789
/個 (每包:10個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm M5 - - Male - Polyoxymethylene 10 bar +60°C 0°C - -
RS庫存編號 176-1363
BrandRS PRO
HK$39.288
/個 (每包:10個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm M5 - - Male - Brass 20 bar +80 -20°C - -
RS庫存編號 176-1364
BrandRS PRO
HK$34.496
/個 (每包:10個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/8 - - Male - Brass 20 bar +80 -20°C - -
RS庫存編號 176-1365
BrandRS PRO
HK$39.553
/個 (每包:10個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/4 - - Male - Brass 20 bar +80 -20°C - -
RS庫存編號 176-1827
BrandRS PRO
HK$63.536
/個 (每包:10個)
單位
Tube-to-Tube Push In 12 mm Push In 12 mm Push In 12 mm - - - - - 20 bar +80 -20°C - -
RS庫存編號 176-1072
BrandRS PRO
HK$28.932
/個 (每包:10個)
單位
- - - - Female Female Male - - 100 bar +300°C - - -
RS庫存編號 176-0973
BrandRS PRO
HK$42.607
/個 (每包:10個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male - Brass - +80 -20°C - -
RS庫存編號 176-0969
BrandRS PRO
HK$23.887
/個 (每包:10個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male - Brass - +80 -20°C - -
RS庫存編號 176-1070
BrandRS PRO
HK$126.034
/個 (每包:5個)
單位
- - - - Female Female Male - - 80 bar +300°C - - -
RS庫存編號 176-1376
BrandRS PRO
HK$31.249
/個 (每包:10個)
單位
Tube-to-Tube Push In 6 mm Push In 6 mm Push In 4 mm - - - - - 20 bar +80 -20°C - -
RS庫存編號 176-2207
BrandRS PRO
HK$392.927
/個 (每包:10個)
單位
- - - - Female Female Female - Stainless Steel 140 bar +300°C -110°C Yes Yes
RS庫存編號 176-0974
BrandRS PRO
HK$41.074
/個 (每包:10個)
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/8 - - Male - Brass - +80 -20°C - -
RS庫存編號 176-2209
BrandRS PRO
HK$562.691
/個 (每包:10個)
單位
- - - - Female Female Female - Stainless Steel 140 bar +300°C -110°C Yes Yes
RS庫存編號 176-0968
BrandRS PRO
HK$25.419
/個 (每包:10個)
單位
Threaded-to-Tube Push In 5 mm Push In 5 mm R 1/8 - - Male - Brass - +80 -20°C - -
RS庫存編號 176-1377
BrandRS PRO
HK$35.015
/個 (每包:10個)
單位
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 6 mm - - - - - 20 bar +80 -20°C - -
RS庫存編號 176-2208
BrandRS PRO
HK$453.796
/個 (每包:10個)
單位
- - - - Female Female Female - Stainless Steel 140 bar +300°C -110°C Yes Yes
RS庫存編號 916-0794
BrandRS PRO
HK$20.01
/個 (每包:10個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male - Polyoxymethylene 10 bar +60°C 0°C - -
RS庫存編號 176-1366
BrandRS PRO
HK$39.94
/個 (每包:10個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm M5 - - Male - Brass 20 bar +80 -20°C - -
RS庫存編號 176-1372
BrandRS PRO
HK$29.692
/個 (每包:10個)
單位
Tube-to-Tube Push In 4 mm Push In 4 mm Push In 4 mm - - - - - 20 bar +80 -20°C - -
RS庫存編號 176-1828
BrandRS PRO
HK$87.918
/個 (每包:10個)
單位
Tube-to-Tube Push In 14 mm Push In 14 mm Push In 14 mm - - - - - 20 bar +80 -20°C - -