Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS庫存編號 210-2451
製造零件編號101670618
BrandNorgren
HK$47.454
/個 (每包:5個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -
RS庫存編號 210-2489
製造零件編號101671028
BrandNorgren
HK$133.414
/個 (每包:5個)
單位
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -
RS庫存編號 210-2467
製造零件編號101670628
BrandNorgren
HK$53.174
/個 (每包:5個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -
RS庫存編號 210-2439
製造零件編號101670418
BrandNorgren
HK$67.404
/個 (每包:5個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -
RS庫存編號 210-2473
製造零件編號101670828
BrandNorgren
HK$88.614
/個 (每包:5個)
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -