Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 210 項產品
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS庫存編號 771-5765
製造零件編號KQ2T04-02AS
BrandSMC
HK$50.33
/個 (每包:5個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS庫存編號 210-2451
製造零件編號101670618
BrandNorgren
HK$47.454
/個 (每包:5個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male - Male Pneufit - Nickel Plated Brass 18 bar +80°C -20°C -
RS庫存編號 176-0971
BrandRS PRO
HK$27.548
/個 (每包:10個)
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 - - Male - - Brass - +80°C -20°C -
RS庫存編號 121-5962
製造零件編號QST-1/8-10
BrandFesto
HK$819.79
毎包:10 個
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
全新
RS庫存編號 187-5674
BrandRS PRO
HK$336.34
毎包:10 個
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/4 - - Male 55000 Inline Brass 20 bar +80°C -20°C -
RS庫存編號 771-5790
製造零件編號KQ2T06-U01A
BrandSMC
HK$51.88
/個 (每包:5個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm Uni 1/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS庫存編號 847-6755
製造零件編號3608 08 13
BrandLegris
HK$847.36
毎盒:5 個
Box(es)
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male - Male LF3600 - Nickel Plated Brass 30 bar +150°C -20°C -
RS庫存編號 121-5521
製造零件編號QST-1/2-12
BrandFesto
HK$137.28
單位
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/2 - - Male QS - PBT 14 bar +80°C -10°C -
RS庫存編號 917-0899
製造零件編號KQ2T10-G04A
BrandSMC
HK$94.978
/個 (每包:5個)
單位
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/2 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS庫存編號 124-0146
製造零件編號3103 16 17
BrandLegris
HK$48.688
/個 (每包:5個)
單位
Threaded-to-Tube Push In 16 mm Push In 16 mm R 3/8 - - Male LF3000 - Plastic 20 bar +80°C -20°C -
RS庫存編號 124-0166
製造零件編號3198 16 17
BrandLegris
HK$63.40
/個 (每包:5個)
單位
Threaded-to-Tube Push In 16 mm Push In 16 mm G 3/8 - - Male LF3000 - Plastic 20 bar +80°C -20°C -
RS庫存編號 742-6456
製造零件編號KQG2T08-03S
BrandSMC
HK$474.42
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm R 3/8 Male - Male KQG2 - Stainless Steel 1 MPa +150°C -5°C -
RS庫存編號 176-0975
BrandRS PRO
HK$42.717
/個 (每包:10個)
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 - - Male - - Brass - +80°C -20°C -
RS庫存編號 917-1845
BrandSMC
HK$49.349
/個 (每包:10個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS庫存編號 227-5492
製造零件編號3103 04 10
BrandLegris
HK$41.984
/個 (每包:5個)
單位
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS庫存編號 144-2621
BrandRS PRO
HK$240.93
毎包:10 個
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 3/8 Female Female Male - - Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C -
RS庫存編號 121-6050
製造零件編號QSMT-G1/8-6
BrandFesto
HK$537.11
毎包:10 個
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm G 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS庫存編號 812-291
製造零件編號3198 06 10
BrandLegris
HK$49.81
/個 (每包:5個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm G 1/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS庫存編號 176-0969
BrandRS PRO
HK$22.64
/個 (每包:10個)
單位
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male - - Brass - +80°C -20°C -
RS庫存編號 917-1779
BrandSMC
HK$54.098
/個 (每包:10個)
單位
Threaded-to-Tube Push In 8 mm Push In 8 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -