Pneumatic Tee Threaded Adaptors

Pneumatic tee threaded adaptors are T-shaped connectors that are used to connect three pipes, tubes or hoses together. They're used in engineering for gas or pressurised air and can be used to connect pipes of different diameters or to change the direction of piping.

Features and benefits of pneumatic tee threaded adaptors

Pneumatic tee threaded adaptors are usually made from durable, corrosion-resistant metal such as nickel-plated brass. They can enhance the aesthetic appearance of installations and complement existing push-in fitting ranges.

The three connector points can be either male or female, which means there are pneumatic tee threaded adaptors suitable for a wide range of situations.

Types of pneumatic tee threaded adaptors

Look out for designs that have hose nipples for easy fixture and removal. You can also choose pneumatic tee threaded adaptors based on your type of tubing – for example, some designs are suitable for nylon, soft nylon and polyurethane tubing. Note that the operating pressure and temperature are generally limited by the type and size of tubing used.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Manufacturer Series Connector A Connector B Branch Connector Material Finish Maximum Operating Pressure Branch Connector - Gender Connector B - Gender Connector A - Thread Standard Connector A - Gender Connector A - Thread Size Branch Connector - Thread Standard Connector B - Thread Size
RS庫存編號 176-1061
BrandRS PRO
HK$41.231
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 75 bar Female Female - Female - - -
RS庫存編號 176-1058
BrandRS PRO
HK$19.372
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 150 bar Female Female - Female - - -
RS庫存編號 176-1063
BrandRS PRO
HK$71.985
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 85 bar Female Female - Female - - -
RS庫存編號 176-1062
BrandRS PRO
HK$65.311
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 50 bar Female Female - Female - - -
RS庫存編號 176-1060
BrandRS PRO
HK$26.699
/個 (每包:10個)
單位
- - - - Brass Nickel Plated 100 bar Female Female - Female - - -
RS庫存編號 176-1098
BrandRS PRO
HK$59.819
/個 (每包:10個)
單位
- - - - Aluminium Nickel Plated 100 bar Female Female - Female - - -
RS庫存編號 176-1101
BrandRS PRO
HK$116.62
/個 (每包:5個)
單位
- - - - Aluminium Nickel Plated 50 bar Female Female - Female - - -
RS庫存編號 176-1099
BrandRS PRO
HK$96.078
/個 (每包:5個)
單位
- - - - Aluminium Nickel Plated 75 bar Female Female - Female - - -