Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS庫存編號 317-768
BrandRS PRO
HK$15.852
/個 (每包:5個)
單位
6401 Push In 3 mm Push In 3 mm - Nylon - - - - - +60°C Push In 3mm 3mm
RS庫存編號 916-0899
BrandRS PRO
HK$13.247
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 4mm 4mm
RS庫存編號 176-2255
BrandRS PRO
HK$29.656
/個 (每包:10個)
單位
- Push In 6 mm Push In 4 mm - Brass Nickel Plated - - - - +80°C Push In 6mm 4mm
RS庫存編號 176-2253
BrandRS PRO
HK$34.484
/個 (每包:10個)
單位
- Push In 4 mm - - Brass Nickel Plated - - - - +80°C Push In 4mm 2.7mm
RS庫存編號 176-1420
BrandRS PRO
HK$57.779
/個 (每包:10個)
單位
- Push In 3 mm Push In 3 mm - - - - 20 bar - - +80°C Push In 3mm 3mm
RS庫存編號 916-0902
BrandRS PRO
HK$19.964
/個 (每包:10個)
單位
- Push In 8 mm Push In 8 mm Push In 8 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 8mm 8mm
RS庫存編號 144-2626
BrandRS PRO
HK$181.77
毎包:10 個
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Plastic - - 9.9 kgf/cm², 990 kPa - - +60°C Push In 12mm 12mm
RS庫存編號 176-2257
BrandRS PRO
HK$43.186
/個 (每包:10個)
單位
- Push In 10 mm Push In 8 mm - Brass Nickel Plated - - - - +80°C Push In 10mm 8mm
RS庫存編號 176-2256
BrandRS PRO
HK$33.072
/個 (每包:10個)
單位
- Push In 8 mm Push In 6 mm - Brass Nickel Plated - - - - +80°C Push In 8mm 6mm
RS庫存編號 176-1422
BrandRS PRO
HK$35.244
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS庫存編號 176-1421
BrandRS PRO
HK$34.568
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +80°C Push In 4mm 4mm
RS庫存編號 916-0909
BrandRS PRO
HK$15.304
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Push In 6 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 6mm 6mm
RS庫存編號 916-0906
BrandRS PRO
HK$24.66
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Push In 10 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 10mm 10mm