Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS庫存編號 210-2007
製造零件編號100601000
BrandNorgren
HK$69.19
/個 (每包:5個)
單位
1006 Push In 10 mm Push In 10 mm Push In 10 mm - Nickel Plated - 18 bar - - +80°C Push In 10mm 10mm
RS庫存編號 210-1969
製造零件編號100600400
BrandNorgren
HK$62.96
/個 (每包:5個)
單位
1006 Push In 4 mm Push In 4 mm Push In 4 mm - Nickel Plated - 18 bar - - +80°C Push In 4mm 4mm
RS庫存編號 210-1997
製造零件編號100600800
BrandNorgren
HK$82.236
/個 (每包:5個)
單位
1006 Push In 8 mm Push In 8 mm Push In 8 mm - Nickel Plated - 18 bar - - +80°C Push In 8mm 8mm
RS庫存編號 210-1975
製造零件編號100600500
BrandNorgren
HK$58.642
/個 (每包:5個)
單位
1006 Push In 5 mm Push In 5 mm Push In 5 mm - Nickel Plated - 18 bar - - +80°C Push In 5mm 5mm
RS庫存編號 210-1981
製造零件編號100600600
BrandNorgren
HK$68.59
/個 (每包:5個)
單位
1006 Push In 6 mm Push In 6 mm Push In 6 mm - Nickel Plated - 18 bar - - +80°C Push In 6mm 6mm
RS庫存編號 210-2013
製造零件編號100601200
BrandNorgren
HK$115.682
/個 (每包:5個)
單位
1006 Push In 12 mm Push In 12 mm Push In 12 mm - Nickel Plated - 18 bar - - +80°C Push In 12mm 12mm