Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 90 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Maximum Operating Pressure Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type Minimum Operating Temperature Tube Connection A - Tube Size Tube Connection C - Tube Size
RS庫存編號 916-0915
BrandRS PRO
HK$11.665
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 4mm 4mm
RS庫存編號 916-0921
BrandRS PRO
HK$20.031
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Push In 10 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 10mm 10mm
RS庫存編號 916-0918
BrandRS PRO
HK$13.852
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Push In 6 mm Polyoxymethylene Nickel Plated 10 bar Push In Push In +60°C Push In 0°C 6mm 6mm
RS庫存編號 182-5311
製造零件編號3140 08 00
BrandLegris
HK$64.39
/個 (每包:5個)
單位
3140 Push In 8 mm Push In 8 mm Push In 8 mm Glass Reinforced Nylon - 20 bar Push In Push In +80°C Push In -20°C 8mm 8mm
RS庫存編號 145-3769
製造零件編號6340 10 00WP2
BrandLegris
HK$86.44
單位
6340 LIQUIfit Push In 10 mm Push In 10 mm Push In 10 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 10mm 10mm
RS庫存編號 136-9279
製造零件編號6340 06 00WP2
BrandLegris
HK$681.61
毎包:10 個
Bag(s)
6340 Liquifit Push In 6 mm Push In 6 mm Push In 6 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 6mm 6mm
RS庫存編號 121-5995
製造零件編號QSY-8-6
BrandFesto
HK$537.02
毎包:10 個
Bag(s)
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - 14 bar Push In Push In +80°C Push In -10°C 8mm 6mm
RS庫存編號 771-5989
製造零件編號KQ2U12-00A
BrandSMC
HK$113.764
/個 (每包:5個)
單位
KQ2 Push In 12 mm Push In 12 mm Push In 12 mm PBT - - Push In Push In +60°C Push In -5°C 12mm 12mm
RS庫存編號 176-1381
BrandRS PRO
HK$46.425
/個 (每包:10個)
單位
- Push In 6 mm Push In 4 mm Push In 4 mm - - 20 bar Push In Push In +80°C Push In -20°C 6mm 4mm
RS庫存編號 771-5942
製造零件編號KQ2U06-99A
BrandSMC
HK$33.10
/個 (每包:5個)
單位
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm PBT - - Plug In Plug In +60°C Plug In -5°C 6mm 6mm
RS庫存編號 176-1382
BrandRS PRO
HK$44.575
/個 (每包:10個)
單位
- Push In 8 mm Push In 6 mm Push In 6 mm - - 20 bar Push In Push In +80°C Push In -20°C 8mm 6mm
RS庫存編號 136-9280
製造零件編號6340 08 00WP2
BrandLegris
HK$615.75
毎包:10 個
Bag(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 8mm 8mm
RS庫存編號 812-213
製造零件編號3140 04 00
BrandLegris
HK$36.67
/個 (每包:5個)
單位
3140 Push In 4 mm Push In 4 mm Push In 4 mm Glass Reinforced Nylon - 20 bar Push In Push In +80°C Push In -20°C 4mm 4mm
RS庫存編號 619-0862
製造零件編號3140 06 08
BrandLegris
HK$60.248
/個 (每包:5個)
單位
3140 Push In 6 mm Push In 6 mm Push In 8 mm Glass Reinforced Nylon - 20 bar Push In Push In +80°C Push In -20°C 6mm 8mm
RS庫存編號 771-5948
製造零件編號KQ2U06-08A
BrandSMC
HK$67.724
/個 (每包:5個)
單位
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm PBT - - Push In Push In +60°C Push In -5°C 6mm 8mm
RS庫存編號 136-9282
製造零件編號6340 12 00WP2
BrandLegris
HK$617.93
毎包:5 個
Bag(s)
6340 Liquifit Push In 12 mm Push In 12 mm Push In 12 mm Polymer - 16 bar Push In Push In +95°C Push In -10°C 12mm 12mm
RS庫存編號 742-6478
製造零件編號KQG2U06-00
BrandSMC
HK$328.14
單位
KQG2 Push In 6 mm Push In 6 mm Push In 6 mm Stainless Steel - 1 MPa Push In Push In +150°C Push In -5°C 6mm 6mm
RS庫存編號 176-1835
BrandRS PRO
HK$43.402
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Push In 10 mm - - 20 bar Push In Push In +80°C Push In -20°C 10mm 10mm
RS庫存編號 704-3085
製造零件編號PM2308E
BrandJohn Guest
HK$53.88
毎包:2 個
Bag(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm Acetal Copolymer - 16 bar Push In Push In +65°C Push In -20°C 8mm 8mm
RS庫存編號 176-1383
BrandRS PRO
HK$30.035
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm - - 20 bar Push In Push In +80°C Push In -20°C 4mm 4mm