Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type Minimum Operating Temperature Tube Connection A - Tube Size
RS庫存編號 916-0921
BrandRS PRO
HK$23.677
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Push In 10 mm Polyoxymethylene Nickel Plated - 10 bar Push In Push In +60°C Push In 0°C 10mm
RS庫存編號 916-0915
BrandRS PRO
HK$8.366
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm Polyoxymethylene Nickel Plated - 10 bar Push In Push In +60°C Push In 0°C 4mm
RS庫存編號 916-0918
BrandRS PRO
HK$10.225
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Push In 6 mm Polyoxymethylene Nickel Plated - 10 bar Push In Push In +60°C Push In 0°C 6mm
RS庫存編號 176-1835
BrandRS PRO
HK$45.576
/個 (每包:10個)
單位
- Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar Push In Push In +80°C Push In -20°C 10mm
RS庫存編號 176-1836
BrandRS PRO
HK$73.337
/個 (每包:10個)
單位
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar Push In Push In +80°C Push In -20°C 12mm
RS庫存編號 916-0912
BrandRS PRO
HK$21.965
/個 (每包:10個)
單位
- Push In 8 mm Push In 8 mm Push In 8 mm Polyoxymethylene Nickel Plated - 10 bar Push In Push In +60°C Push In 0°C 8mm
RS庫存編號 176-1383
BrandRS PRO
HK$31.539
/個 (每包:10個)
單位
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar Push In Push In +80°C Push In -20°C 4mm
RS庫存編號 176-1388
BrandRS PRO
HK$62.728
/個 (每包:10個)
單位
- Push In 10 mm Push In 8 mm Push In 8 mm - - - 20 bar Push In Push In +80°C Push In -20°C 10mm
RS庫存編號 176-1385
BrandRS PRO
HK$34.786
/個 (每包:10個)
單位
- Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar Push In Push In +80°C Push In -20°C 8mm
RS庫存編號 176-1387
BrandRS PRO
HK$39.807
/個 (每包:10個)
單位
- Push In 8 mm Push In 6 mm Push In 6 mm - - - 20 bar Push In Push In +80°C Push In -20°C 8mm
RS庫存編號 176-1384
BrandRS PRO
HK$34.605
/個 (每包:10個)
單位
- Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar Push In Push In +80°C Push In -20°C 6mm
RS庫存編號 176-1386
BrandRS PRO
HK$40.978
/個 (每包:10個)
單位
- Push In 6 mm Push In 4 mm Push In 4 mm - - - 20 bar Push In Push In +80°C Push In -20°C 6mm
RS庫存編號 176-1382
BrandRS PRO
HK$46.807
/個 (每包:10個)
單位
- Push In 8 mm Push In 6 mm Push In 6 mm - - - 20 bar Push In Push In +80°C Push In -20°C 8mm
RS庫存編號 176-1381
BrandRS PRO
HK$48.751
/個 (每包:10個)
單位
- Push In 6 mm Push In 4 mm Push In 4 mm - - - 20 bar Push In Push In +80°C Push In -20°C 6mm
RS庫存編號 144-2627
BrandRS PRO
HK$181.77
毎包:10 個
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Plastic - - 9.9 kgf/cm², 990 kPa Push In Push In +60°C Push In 0°C 12mm