Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Maximum Operating Pressure Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type Minimum Operating Temperature Tube Connection A - Tube Size Tube Connection C - Tube Size
RS庫存編號 210-2035
製造零件編號100820600
BrandNorgren
HK$68.686
/個 (每包:5個)
單位
1008 Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 6mm 6mm
RS庫存編號 210-2041
製造零件編號100820800
BrandNorgren
HK$83.328
/個 (每包:5個)
單位
1008 Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 8mm 8mm
RS庫存編號 210-2029
製造零件編號100820400
BrandNorgren
HK$66.65
/個 (每包:5個)
單位
1008 Push In 4 mm Push In 4 mm Push In 4 mm Brass Nickel Plated 18 bar Push In Push In +80°C Push In -20°C 4mm 4mm