Air Reservoirs

Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.


How do air reservoirs work? 

Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point. 


What are air reservoirs used for?

Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

  • As an accumulator if pressure suddenly drops
  • Generating long time delays in connection with time delay and flow control valvues
  • Generating a controlled system with a first-order delay
  • As an accumulator if the pressure suddenly drops
  • To generate static pressure using a one-way flow control valve

If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure booster/regulator.  




...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Manufacturer Series Reservoir Bore Volume Maximum Pressure Port Connection Weight Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 201-1311
製造零件編號M/164/200
BrandNorgren
HK$3,747.17
單位
M/164 102mm 2L 10bar G 1/4 - +80°C -20°C
RS庫存編號 201-1282
製造零件編號M/163/50
BrandNorgren
HK$2,071.56
單位
M/163 63.5mm 0.5L 10bar G 1/8 - +80°C -20°C
RS庫存編號 201-1298
製造零件編號M/163/100
BrandNorgren
HK$2,915.94
單位
M/163 63.5mm 1L 10bar G 1/8 - +80°C -20°C
RS庫存編號 201-1276
製造零件編號M/163/15
BrandNorgren
HK$1,994.91
單位
M/163 63.5mm 0.15L 10bar G 1/8 - +80°C -20°C