Description | Price | Manufacturer Series | Port Connection | Drain Type | Filtration Size | Pressure Gauge Port | Pressure Gauge Port Thread Size | Port Connection Thread Size | Maximum Operating Pressure | Maximum Ambient Operating Temperature | Minimum Process Operating Temperature | Minimum Operating Pressure | Ambient Operating Temperature Range | Bowl Material | Maximum Process Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS庫存編號
136-6291
製造零件編號G651APJP2GA00HN
BrandEMERSON – ASCO
|
HK$702.59
個
單位
|
651 | G 1/4 | Manual, Semi Automatic | 25µm | G 1/4 | 1/4 in | 1/4 in | 10 bar | +50°C | -20°C | 0.5bar | -20 → +50°C | Polycarbonate | +50°C | |
RS庫存編號
478-4162
製造零件編號34225121
BrandEMERSON – ASCO
|
HK$642.43
個
單位
|
342 | G 1/8 | Semi Automatic | 25µm | - | - | 1/8 in | 8 bar | +50°C | - | 1.2bar | 0 → +50°C | - | - | |
RS庫存編號
478-4178
製造零件編號34225122
BrandEMERSON – ASCO
|
HK$455.78
個
單位
|
342 | G 1/4 | - | 25µm | - | - | 1/4 in | 8 bar | - | - | - | - | - | - | |
RS庫存編號
125-3546
製造零件編號G652APJP3GA00HN
BrandEMERSON – ASCO
|
HK$866.21
個
單位
|
652 | G 3/8 | Manual, Semi Automatic | 25µm | - | - | 3/8 in | 10 bar | +50°C | -20°C | 0.5bar | -20 → +50°C | Polycarbonate | +50°C | |
RS庫存編號
125-3547
製造零件編號G652APJP4GA00HN
BrandEMERSON – ASCO
|
HK$873.40
個
單位
|
652 | G 1/2 | Manual, Semi Automatic | 25µm | - | - | 1/2 in | 10 bar | +50°C | -20°C | 0.5bar | -20 → +50°C | Polycarbonate | +50°C |