FRL Assemblies

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS庫存編號 784-0085
BrandRS PRO
HK$1,577.16
單位
S80 G 1/2 - 20µ With Pressure Gauge - 0bar -10°C 1/2 in G 8 bar -10 → +50°C - +50°C
RS庫存編號 176-1736
BrandRS PRO
HK$1,975.74
單位
- G 1/2 - 20µm - - 0bar -10°C 12.7 mm G 8 bar -10 → +50°C - +50°C
RS庫存編號 176-1737
BrandRS PRO
HK$1,975.74
單位
- G 3/8 - 20µm - - 0bar -10°C 9.525 mm G 8 bar -10 → +50°C - +50°C
RS庫存編號 176-1748
BrandRS PRO
HK$1,544.36
單位
- G 1/4 - 20µm - - 0bar -10°C 6.35 mm G 8 bar -10 → +50°C - +50°C
RS庫存編號 176-1735
BrandRS PRO
HK$2,255.64
單位
- G 3/4 - 20µm - - 0bar -10°C 19.05 mm G 8 bar -10 → +50°C - +50°C