FRL Assemblies

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS庫存編號 703-6107
製造零件編號R412007318
BrandAventics
HK$1,985.64
單位
AS3-ACT G 3/8 Semi Automatic 5µm With Pressure Gauge - 1.5bar -10°C 3/8 in G 16 bar -10 → +50°C - +50°C
RS庫存編號 703-6100
製造零件編號R412009318
BrandAventics
HK$3,641.70
單位
AS5-ACT G 3/4 Semi Automatic 5µm With Pressure Gauge - 1.5bar -10°C 3/4 in G 16 bar -10 → +50°C - +50°C
RS庫存編號 703-6097
製造零件編號R412006318
BrandAventics
HK$1,364.79
單位
AS2-ACT G 1/4 Semi Automatic 5µm With Pressure Gauge - 1.5bar -10°C 1/4 in G 16 bar -10 → +50°C - +50°C