FRL Assemblies

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS庫存編號 239-0872
製造零件編號BL72-201G
BrandNorgren
HK$1,475.99
單位
BL72 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/4 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 239-0888
製造零件編號BPL72-201G
BrandNorgren
HK$1,805.23
單位
BPL72 G 1/4 Semi Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 239-0894
製造零件編號FL72-201G
BrandNorgren
HK$1,329.33
單位
FL72 G 1/4 Semi Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 196-9613
製造零件編號FRL64-601
BrandNorgren
HK$3,882.28
單位
Olympian Plus FRL 64 G 3/4 Automatic 40µm Without Pressure Gauge - - - 3/4 in G 17 bar - - -
RS庫存編號 267-9490
製造零件編號BL74-428G
BrandNorgren
HK$2,087.69
單位
BL74 G 1/2 Manual 40µm Without Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 419-2989
製造零件編號BL74-401G
BrandNorgren
HK$2,777.63
單位
BL74 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 196-9629
製造零件編號BL64-201
BrandNorgren
HK$3,292.55
單位
BL64 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 1/4 in G 17 bar -20 → +50°C - +50°C
RS庫存編號 184-4463
製造零件編號BL64-401
BrandNorgren
HK$3,238.84
單位
BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +80°C - +80°C
RS庫存編號 535-2356
製造零件編號BL07-201
BrandNorgren
HK$838.82
單位
BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +80°C - +80°C
RS庫存編號 267-9816
製造零件編號BL72-301G
BrandNorgren
HK$1,499.21
單位
BL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 267-9822
製造零件編號FL72-308G
BrandNorgren
HK$870.65
單位
FL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 196-9635
製造零件編號BL64-301
BrandNorgren
HK$3,292.55
單位
BL64 G 3/8 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/8 in G 17 bar -20 → +50°C - +50°C
RS庫存編號 196-9685
製造零件編號FL64-403
BrandNorgren
HK$2,710.36
單位
FL64 G 1/2 Automatic 40µm Without Pressure Gauge - - -20°C 1/2 in G 17 bar -20 → +50°C - +50°C
RS庫存編號 196-9641
製造零件編號BL64-601
BrandNorgren
HK$3,570.54
單位
BL64 G 3/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/4 in G 17 bar -20 → +50°C - +50°C