Pneumatic Air Dryers

Pneumatic air dryers, also commonly called compressed air dryers, are machines that are used in pneumatic air preparation to remove water vapour from compressed air in pneumatic systems. Pneumatic air dryers are widely used in a range of industrial and commercial settings.

Why are pneumatic air dryers important?

Moisture can be the enemy of many pneumatic systems because it causes the wear and corrosion of parts. This can result in an increase in energy use. At some point, the damage caused by moisture in compressed air means that components need to be replaced or repaired. Pneumatic air dryers are designed to keep moisture out of your system and to save you from downtime or the cost of machine repairs.

Types, feature and benefits of pneumatic air dryers

You can choose from designs that:

  • Can remove 99.9% of water droplets from a system
  • Have an automatic drain
  • Are resistant to clogging
  • Are lightweight and portable for on-the-go use
  • Don't need a power supply
  • Ensure noise is reduced with an in-built silencer

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Manufacturer Series Type Inlet Port Size Outlet Port Size Dew Point Maximum Flow Rate Typical Flow Rate Outlet Port - Thread Size Maximum Ambient Operating Temperature Minimum Ambient Operating Temperature Minimum Process Operating Temperature Ambient Operating Temperature Range Inlet Port - Thread Size Inlet Port Thread Standard
RS庫存編號 122-6786
製造零件編號CD0005
BrandParker
HK$4,514.18
單位
CD Membrane NPT 1/4 NPT 1/4 -22°C - - 1/4in +49°C +2°C +4°C +2 → +49°C 1/4in NPT