Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 176-1721
BrandRS PRO
HK$424.62
單位
- 20µm - G 1/2 3750NL/min - - 15 bar +50°C G -10°C 12.7 mm - Air Filter
RS庫存編號 176-1722
BrandRS PRO
HK$592.15
單位
- 20µm - G 3/4 6250NL/min - - 15 bar +50°C G -10°C 19.05 mm - Air Filter
RS庫存編號 176-1720
BrandRS PRO
HK$424.62
單位
- 20µm - G 3/8 3750NL/min - - 15 bar +50°C G -10°C 9.525 mm - Air Filter
RS庫存編號 176-1719
BrandRS PRO
HK$294.75
單位
- 20µm - G 1/4 1900NL/min - - 15 bar +50°C G -10°C 6.35 mm - Air Filter