Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 125-3542
製造零件編號G652ABJP3JA000N
BrandAsco
HK$455.86
單位
- 25µ Automatic, Manual, Semi Automatic G 3/8 - 118.7 SCFM, 3390 L/min - 16 bar +50°C G -20°C 3/8 in Polycarbonate Air Filter
RS庫存編號 136-6289
製造零件編號G651ABJP2JA000N
BrandAsco
HK$303.56
單位
651 25µm Manual, Semi Automatic G 1/4 - 2360L/min 0bar 16 bar +50°C G -20°C 1/4 in Polycarbonate Industiral Filter
RS庫存編號 125-3543
製造零件編號G652ABJP4JA000N
BrandAsco
HK$431.84
單位
- 25µ Automatic, Manual, Semi Automatic G 1/2 - 129.5 SCFM, 3700 L/min - 16 bar +50°C G -20°C 1/2 in Polycarbonate Air Filter
RS庫存編號 478-4134
製造零件編號34225134
BrandAsco
HK$271.47
單位
342 25µm Semi Automatic G 1/4 1050L/min - 1.2bar 8bar +50°C G 0°C 1/4 in - -