Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 267-9260
製造零件編號F74C-4GD-AP0
HK$945.63
單位
F74C 0.01µm Automatic G 1/2 - 16L/s - 10 bar +50°C G -34°C 1/2 in - -
RS庫存編號 182-9590
製造零件編號F84C-6GD-AP0
HK$1,224.14
單位
Excelon Plus 0.01µm Automatic G 3/4 1500L/min - 0.3bar 10 bar +60°C G -10°C 3/4 in Polycarbonate -
RS庫存編號 182-9620
製造零件編號F84G-4GN-AP3
HK$667.82
單位
Excelon Plus 40µm Automatic G 1/2 4680L/min - 0.3bar 10 bar +60°C G -10°C 1/2 in Polycarbonate -
RS庫存編號 267-9276
製造零件編號F74H-6GD-AP0
HK$1,686.26
單位
F74H 0.01µm Automatic G 3/4 - 28L/s - 6 bar +50°C G -34°C 3/4 in - -
RS庫存編號 182-9588
製造零件編號F84C-3GD-AP0
HK$1,224.14
單位
Excelon Plus 0.01µm Automatic G 3/8 1500L/min - 0.3bar 10 bar +60°C G -10°C 3/8 in Polycarbonate -
RS庫存編號 182-9618
製造零件編號F84G-3GN-QP3
HK$423.45
單位
Excelon Plus 40µm Manual G 3/8 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/8 in Polycarbonate -
RS庫存編號 182-9621
製造零件編號F84G-4GN-QP1
HK$436.78
單位
Excelon Plus 5µm Manual G 1/2 4680L/min - 0.3bar 10 bar +60°C G -10°C 1/2 in Polycarbonate -
RS庫存編號 182-9624
製造零件編號F84G-6GN-AP1
HK$667.82
單位
Excelon Plus 5µm Automatic G 3/4 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/4 in Polycarbonate -
RS庫存編號 182-9589
製造零件編號F84C-4GD-AP0
HK$1,224.14
單位
Excelon Plus 0.01µm Automatic G 1/2 1500L/min - 0.3bar 10 bar +60°C G -10°C 1/2 in Polycarbonate -
RS庫存編號 182-9619
製造零件編號F84G-4GN-AP1
HK$667.82
單位
Excelon Plus 5µm Automatic G 1/2 4680L/min - 0.3bar 10 bar +60°C G -10°C 1/2 in Polycarbonate -
RS庫存編號 182-9617
製造零件編號F84G-3GN-QP1
HK$436.78
單位
Excelon Plus 5µm Manual G 3/8 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/8 in Polycarbonate -
RS庫存編號 182-9627
製造零件編號F84G-6GN-QP3
HK$436.78
單位
Excelon Plus 40µm Manual G 3/4 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/4 in Polycarbonate -
RS庫存編號 182-9623
製造零件編號F84G-4GN-QP3
HK$436.78
單位
Excelon Plus 40µm Manual G 1/2 4680L/min - 0.3bar 10 bar +60°C G -10°C 1/2 in Polycarbonate -
RS庫存編號 182-9615
製造零件編號F84G-3GN-AP3
HK$667.82
單位
Excelon Plus 40µm Automatic G 3/8 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/8 in Polycarbonate -
RS庫存編號 182-9626
製造零件編號F84G-6GN-QP1
HK$436.78
單位
Excelon Plus 5µm Manual G 3/4 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/4 in Polycarbonate -
RS庫存編號 822-4027
製造零件編號F72C-2GD-AL0
HK$627.37
單位
F72C 5µm Automatic G 1/4 - - 1bar 8 bar +50°C G -20°C 1/4 in - -
RS庫存編號 182-9614
製造零件編號F84G-3GN-AP1
HK$667.82
單位
Excelon Plus 5µm Automatic G 3/8 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/8 in Polycarbonate -
RS庫存編號 182-9625
製造零件編號F84G-6GN-AP3
HK$667.82
單位
Excelon Plus 40µm Automatic G 3/4 4680L/min - 0.3bar 10 bar +60°C G -10°C 3/4 in Polycarbonate -
RS庫存編號 267-9204
製造零件編號F74G-4GN-QP3
HK$444.10
單位
F74G 40µm Manual G 1/2 - 83L/s - 10 bar +50°C G -34°C 1/2 in - -