Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging.

Types of pneumatic filters

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 398-9108
製造零件編號F07-200-A3TG
BrandNorgren
HK$438.50
單位
F07 40µm Automatic G 1/4 - 11.5L/s - 10 bar +50°C G -34°C 1/4 in - -
RS庫存編號 184-4334
製造零件編號F64G-NNN-MD3
BrandNorgren
HK$579.78
單位
F64G 40µm Manual G 3/8 - 66L/s - 17 bar +80°C G -20°C 3/8 in - -
RS庫存編號 238-9153
製造零件編號F64G-NNN-ED2
BrandNorgren
HK$740.85
單位
F64G 25µm - - - - - 0.034 bar +50°C - -20°C - - -
RS庫存編號 122-627
製造零件編號F07-100-M3TG
BrandNorgren
HK$302.47
單位
F07 40µm Manual G 1/8 - 9L/s - 10 bar +50°C G -34°C 1/8 in - -
RS庫存編號 267-9248
製造零件編號F74G-6GN-AP3
BrandNorgren
HK$1,113.48
單位
F74G 40µm Automatic G 3/4 - 83L/s - 10 bar +50°C G -34°C 3/4 in - -
RS庫存編號 184-4328
製造零件編號F64G-NNN-AD3
BrandNorgren
HK$1,081.31
單位
F64G 40µm Automatic G 3/8 - 66L/s - 17 bar +80°C G -20°C 3/8 in - -
RS庫存編號 122-633
製造零件編號F07-200-M3TG
BrandNorgren
HK$326.77
單位
F07 5µm Manual G 1/4 - 11.5L/s - 10 bar +50°C G -34°C 1/4 in - -
RS庫存編號 398-9091
製造零件編號F07-100-A3TG
BrandNorgren
HK$422.59
單位
F07 40µm Automatic G 1/8 - 9L/s - 10 bar +50°C G -34°C 1/8 in - -
RS庫存編號 184-4378
製造零件編號F64H-NND-AD0
BrandNorgren
HK$2,753.38
單位
F64H 0µm Automatic G 3/8 - 28L/s - 17 bar +65°C G -20°C 3/8 in - -
RS庫存編號 239-0642
製造零件編號F72G-2GN-ST3
BrandNorgren
HK$417.40
單位
F72G 40µm Semi Automatic G 1/4 - 30L/s - - +50°C G -34°C 1/4 in - -
RS庫存編號 267-9254
製造零件編號F72C-3GD-ST0
BrandNorgren
HK$861.36
單位
F72C 0.01µm Semi Automatic G 3/8 - 4.5L/s - 10 bar +50°C G -34°C 3/8 in - -
RS庫存編號 267-9197
製造零件編號F72G-3GN-ST3
BrandNorgren
HK$415.27
單位
F72G 40µm Semi Automatic G 3/8 - 30L/s - 10 bar +50°C G -34°C 3/8 in - -
RS庫存編號 267-9210
製造零件編號F74G-4GN-AP3
BrandNorgren
HK$715.11
單位
F74G 40µm Automatic G 1/2 - 83L/s - 10 bar +50°C G -34°C 1/2 in - -
RS庫存編號 239-0636
製造零件編號F72G-2GN-QT3
BrandNorgren
HK$292.86
單位
F72G 40µm Manual G 1/4 - 30L/s - 10 bar +50°C G -34°C 1/4 in - -
RS庫存編號 267-9232
製造零件編號F74G-6GN-QP3
BrandNorgren
HK$833.46
單位
F74G 40µm Manual G 3/4 - 83L/s - 10 bar +50°C G -34°C 3/4 in - -
RS庫存編號 267-9181
製造零件編號F72G-3GN-QT3
BrandNorgren
HK$278.68
單位
F72G 40µm Manual G 3/8 - 30L/s - 10 bar +50°C G -34°C 3/8 in - -
RS庫存編號 239-0715
製造零件編號F72C-2GD-ST0
BrandNorgren
HK$858.00
單位
F72C 0.01µm Semi Automatic G 1/4 - 4.5L/s - 10 bar +50°C G -34°C 1/4 in - -