Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 267-9355
製造零件編號R74G-4GK-RMN
HK$563.99
單位
G 1/2 0.3bar 10bar 20bar R74G Rc 1/8 1/2 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C
RS庫存編號 182-9613
製造零件編號R84G-6GK-RMG
HK$550.58
單位
G 3/4 0.3bar 10bar 10bar Excelon Plus G 1/8 3/4 in 1/8 in 7500L/min - - G -10°C +60°C
RS庫存編號 822-4046
製造零件編號20AG-X4G-PH100
HK$1,839.67
單位
G 1/2 0.2bar 8bar 28bar 20AG G 1/8 1/2 in 1/8 in - - Yes G -20°C +80°C
RS庫存編號 182-9612
製造零件編號R84G-4GK-RMG
HK$550.58
單位
G 1/2 0.3bar 10bar 10bar Excelon Plus G 1/8 1/2 in 1/8 in 7500L/min - - G -10°C +60°C
RS庫存編號 182-9611
製造零件編號R84G-3GK-RMG
HK$550.58
單位
G 3/8 0.3bar 10bar 10bar Excelon Plus G 1/8 3/8 in 1/8 in 7500L/min - - G -10°C +60°C