Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 867-5700
製造零件編號P31RB12BNNP
BrandParker
HK$238.08
單位
G 1/4 - 8bar - - - 1/4 in - - - - G -20°C +65.5°C
RS庫存編號 432-5331
製造零件編號IR4003SK4PXX4B2P
BrandParker
HK$3,915.00
單位
NPT 1/4 2psi 100psi 400psi IR4000 - 1/4 in - - - - NPT -40°C +66°C
RS庫存編號 182-5945
製造零件編號PR10G04CSS
BrandParker
HK$4,122.30
單位
G 1/2 0bar 8.5bar 20.7bar PR10 G 1/4 1/2 in 1/4 in - 2580L/min Without Check Valve G +4°C +66°C
RS庫存編號 867-5810
製造零件編號P32RB13BNNP
BrandParker
HK$394.04
單位
G 3/8 - 8bar - - - 3/8 in - 142SCFM - - G -25°C +65.5°C
RS庫存編號 182-5973
製造零件編號PR364G02CSS
BrandParker
HK$1,620.00
單位
G 1/4 0bar 8.5bar 20.7bar PR364 G 1/4 1/4 in 1/4 in - 2580L/min Without Check Valve G +4°C +66°C
RS庫存編號 867-5813
製造零件編號P32RB14BNNP
BrandParker
HK$653.51
單位
G 1/2 - 8bar - - - 1/2 in - 142SCFM - - G -25°C +65.5°C
RS庫存編號 757-9483
製造零件編號P33RA16BNNP
BrandParker
HK$530.00
單位
G 3/4 0bar 8bar 20bar P33 - 3/4 in - 212SCFM - Yes G -25°C +65.5°C