Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when its at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 122-649
製造零件編號R07-100-RNKG
BrandNorgren
HK$259.15
單位
G 1/8 0.3bar 7bar 20bar R07 Rc 1/8 1/8 in 1/8 in 6.5L/s - Without Check Valve G -34°C +65°C
RS庫存編號 122-655
製造零件編號R07-200-RNKG
BrandNorgren
HK$298.02
單位
G 1/4 0.3bar 7bar 20bar R07 Rc 1/8 1/4 in 1/8 in 7L/s - Without Check Valve G -34°C +65°C
RS庫存編號 184-4435
製造零件編號R64G-NNK-RMN
BrandNorgren
HK$582.52
單位
G 1/2 0.3bar 10bar 17bar R64G - - - - - Without Check Valve - -20°C +80°C
RS庫存編號 239-0670
製造零件編號R72G-2GK-RMN
BrandNorgren
HK$329.51
單位
G 1/4 0.3bar 10bar 20bar R72G Rc 1/8 1/4 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C
RS庫存編號 535-2384
製造零件編號11-818-100
BrandNorgren
HK$1,292.72
單位
G 1/4 0.07bar 4bar 10bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C
RS庫存編號 267-9614
製造零件編號R68G-NNK-RLN/28
BrandNorgren
HK$1,188.62
單位
- - - 20bar R68G Rc 1/8 - 1/8 in - 10200L/min Without Check Valve G -20°C +80°C
RS庫存編號 267-9361
製造零件編號R74G-6GK-RMN
BrandNorgren
HK$707.11
單位
G 3/4 0.3bar 10bar 20bar R74G Rc 1/8 3/4 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C
RS庫存編號 535-2378
製造零件編號11-818-999
BrandNorgren
HK$1,475.07
單位
G 1/4 - - 8bar 11-818 - 1/4 in - - 240L/min Yes G 0°C +70°C
RS庫存編號 535-2390
製造零件編號11-818-110
BrandNorgren
HK$1,521.29
單位
G 1/4 0.4bar 10bar 14bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C
RS庫存編號 351-7264
製造零件編號R72M-2GK-RMN
BrandNorgren
HK$485.28
單位
G 1/4 0.3bar 10bar 20bar R72M G 1/8 1/4 in 1/8 in 39L/s - Without Check Valve G -34°C +65°C
RS庫存編號 267-9349
製造零件編號R72G-3GK-RMN
BrandNorgren
HK$348.00
單位
G 3/8 0.3bar 10bar 20bar R72G Rc 1/8 3/8 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C