Pneumatic Logic Controllers

Pneumatic logic controllers, also referred to as air logic controllers, are used in the control of industrial processes to execute specific actions. These actions can be performed by AND units, OR units, booster units and timers.

Pneumatic logic controllers perform similar functions to relays, pneumatic timers switches and counters, but utilise compressed air as the controlling mediums instead of electrical currents. They resemble mini 3-way and 4-way air valves and perform specific actions such as on, off or pause in pneumatic actuators.

What are pneumatic logic controllers used for?

These controllers are useful in environments exposed to dust or moisture, because they operate using compressed air and not electrical currents. Using pneumatic logic controllers, rather than controller that require electricity, also reduces the risk of fire or explosions when dealing with highly combustive materials.

Types of pneumatic logic controllers

Pneumatic logic controllers are categorised by the type of connection they use, whether pin connections, bus connections, sockets or plugs. When choosing a pneumatic logic controller, consider the maximum temperature and pressure ranges of your application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Manufacturer Series Maximum Operating Pressure Minimum Operating Temperature Minimum Operating Pressure Logic Function Maximum Operating Temperature Connection Type
RS庫存編號 619-5126
製造零件編號81501025
BrandCrouzet
HK$323.89
單位
81 8 bar -5°C 2bar YES +50°C -
RS庫存編號 619-5104
製造零件編號81531001
BrandCrouzet
HK$235.33
單位
81 - -5°C - AND +50°C -
RS庫存編號 619-5160
製造零件編號81506025
BrandCrouzet
HK$391.90
單位
81 8 bar -5°C 2bar NO +50°C -
RS庫存編號 619-5148
製造零件編號81503025
BrandCrouzet
HK$388.30
單位
81 8 bar -5°C 2bar YES +50°C -
RS庫存編號 619-5110
製造零件編號81521501
BrandCrouzet
HK$184.19
單位
81 8 bar -5°C 2bar OR +50°C -
RS庫存編號 619-5182
製造零件編號81522505
BrandCrouzet
HK$238.81
單位
81 8 bar -5°C 2bar AND +50°C -
RS庫存編號 619-5154
製造零件編號81504035
BrandCrouzet
HK$435.19
單位
81 8 bar -5°C 2bar NO +50°C -