Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS庫存編號 509-8030
製造零件編號RM/92025/M/20
HK$787.07
單位
20mm 25mm Double RM/92000/M - - - - - Not Cushioned 55 x 37 x 37mm 55mm 37mm 37mm
RS庫存編號 509-7992
製造零件編號RM/92032/M/15
HK$872.87
單位
15mm 32mm Double RM/92000/M - - - - - Not Cushioned 50.5 x 45 x 45mm 50.5mm 45mm 45mm
RS庫存編號 156-8030
製造零件編號RM/92020/M/10
HK$657.47
單位
10mm 20mm Double RM/92000/M - - - - - Not Cushioned 42 x 32 x 32mm 42mm 32mm 32mm
RS庫存編號 156-8068
製造零件編號RM/92032/M/10
HK$845.98
單位
10mm 32mm Double RM/92000/M - - - - - Not Cushioned 45.5 x 45 x 45mm 45.5mm 45mm 45mm