Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS庫存編號 703-5283
製造零件編號0822010501
BrandAventics
HK$355.33
單位
10mm 12mm Double KHZ - - - - - Rubber 41 x 25 x 20mm 41mm 25mm 20mm
RS庫存編號 703-5630
製造零件編號R422001195
BrandAventics
HK$722.89
單位
40mm 32mm Double CCI - - - - - Rubber 91.4 x 50 x 50mm 91.4mm 50mm 50mm
RS庫存編號 703-5545
製造零件編號R422001109
BrandAventics
HK$2,172.68
單位
100mm 80mm Double CCI - - - - - Rubber 164.4 x 96 x 96mm 164.4mm 96mm 96mm
RS庫存編號 703-5286
製造零件編號0822010521
BrandAventics
HK$377.91
單位
10mm 20mm Double KHZ - - - - - Rubber 44 x 37 x 32mm 44mm 37mm 32mm
RS庫存編號 703-5858
製造零件編號R422001365
BrandAventics
HK$1,533.42
單位
100mm 32mm Double CCI - - - - - Rubber 151.4 x 50 x 50mm 151.4mm 50mm 50mm
RS庫存編號 703-5549
製造零件編號R422001129
BrandAventics
HK$2,275.30
單位
150mm 80mm Double CCI - - - - - Rubber 214.4 x 96 x 96mm 214.4mm 96mm 96mm
RS庫存編號 703-5520
製造零件編號R422001019
BrandAventics
HK$1,050.29
單位
10mm 80mm Double CCI - - - - - Rubber 74.4 x 96 x 96mm 74.4mm 96mm 96mm
RS庫存編號 703-5909
製造零件編號R422001357
BrandAventics
HK$1,384.03
單位
80mm 50mm Double CCI - - - - - Rubber 133.6 x 68.3 x 68.3mm 133.6mm 68.3mm 68.3mm
RS庫存編號 703-5292
製造零件編號0822010561
BrandAventics
HK$826.49
單位
10mm 50mm Double KHZ - - - - - Rubber 59.5 x 72 x 64mm 59.5mm 72mm 64mm
RS庫存編號 703-5753
製造零件編號R422001229
BrandAventics
HK$1,595.07
單位
80mm 80mm Double CCI - - - - - Rubber 144.4 x 96 x 96mm 144.4mm 96mm 96mm
RS庫存編號 703-5671
製造零件編號R422001236
BrandAventics
HK$1,185.75
單位
100mm 40mm Double CCI - - - - - Rubber 152.4 x 58 x 58mm 152.4mm 58mm 58mm
RS庫存編號 703-5713
製造零件編號R422001198
BrandAventics
HK$1,314.46
單位
40mm 63mm Double CCI - - - - - Rubber 97.4 x 80 x 80mm 97.4mm 80mm 80mm
RS庫存編號 703-5280
製造零件編號0822010541
BrandAventics
HK$512.63
單位
10mm 32mm Double KHZ - - - - - Rubber 55.5 x 56 x 45mm 55.5mm 56mm 45mm
RS庫存編號 703-5634
製造零件編號R422001205
BrandAventics
HK$758.36
單位
50mm 32mm Double CCI - - - - - Rubber 101.4 x 50 x 50mm 101.4mm 50mm 50mm
RS庫存編號 703-5309
製造零件編號0822010694
BrandAventics
HK$1,981.81
單位
25mm 100mm Double KHZ - - - - - Rubber 101 x 124 x 132mm 101mm 124mm 132mm
RS庫存編號 703-5628
製造零件編號R422001175
BrandAventics
HK$435.82
單位
25mm 32mm Double CCI - - - - - Rubber 76.4 x 50 x 50mm 76.4mm 50mm 50mm
RS庫存編號 703-5511
製造零件編號R422001128
BrandAventics
HK$1,716.78
單位
150mm 63mm Double CCI - - - - - Rubber 207.4 x 80 x 80mm 207.4mm 80mm 80mm
RS庫存編號 703-5606
製造零件編號R422001174
BrandAventics
HK$443.53
單位
25mm 25mm Double CCI - - - - - Rubber 69.5 x 40.3 x 40.3mm 69.5mm 40.3mm 40.3mm
RS庫存編號 703-5757
製造零件編號R422001239
BrandAventics
HK$1,622.55
單位
100mm 80mm Double CCI - - - - - Rubber 164.4 x 96 x 96mm 164.4mm 96mm 96mm
RS庫存編號 703-5624
製造零件編號R422001165
BrandAventics
HK$404.41
單位
20mm 32mm Double CCI - - - - - Rubber 71.4 x 50 x 50mm 71.4mm 50mm 50mm