Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly.

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Height Minimum Operating Temperature
RS庫存編號 703-6334
製造零件編號0822063004
BrandAventics
HK$3,497.55
單位
GPC-BV Double - 25mm 50mm 8 bar - Elastic 107.5 x 43 x 95mm 1.3kg +70°C 107.5mm 95mm -10°C
RS庫存編號 703-6337
製造零件編號0822063002
BrandAventics
HK$3,514.14
單位
GPC-BV Double - 25mm 30mm 8 bar - Elastic 87.5 x 43 x 95mm 1.1kg +70°C 87.5mm 95mm -10°C
RS庫存編號 703-6368
製造零件編號0822066006
BrandAventics
HK$7,179.06
單位
GPC-BV Double - 50mm 200mm 8 bar - Elastic 324.5 x 64 x 148mm 7.3kg +70°C 324.5mm 148mm -10°C
RS庫存編號 703-6380
製造零件編號R402000931
BrandAventics
HK$7,636.66
單位
GPC-BV Double - 100mm 100mm 8 bar - Elastic 217.5 x 111 x 226mm 12.2kg +70°C 217.5mm 226mm -10°C
RS庫存編號 703-6328
製造零件編號0822063001
BrandAventics
HK$2,450.68
單位
GPC-BV Double - 25mm 20mm 8 bar - Elastic 77.5 x 43 x 95mm 920g +70°C 77.5mm 95mm -10°C
RS庫存編號 703-6365
製造零件編號0822066004
BrandAventics
HK$4,395.93
單位
GPC-BV Double - 50mm 125mm 8 bar - Elastic 249.4 x 64 x 148mm 5.6kg +70°C 249.4mm 148mm -10°C