Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS庫存編號 480-2169
BrandRS PRO
HK$789.67
單位
CDEM 32mm 200mm - 24562 6431 - 10 bar Rubber 321 x 48 x 48mm - 48mm 321mm +80°C
RS庫存編號 480-2125
BrandRS PRO
HK$680.67
單位
CDEM 32mm 50mm - 24562 6431 - 10 bar Rubber 171 x 48 x 48mm - 48mm 171mm +80°C
RS庫存編號 176-1704
BrandRS PRO
HK$890.65
單位
- 32mm 50mm - 6431 15552 - 10 bar Cushioned 170 x 46 x 46mm - 46mm 170mm +80°C
RS庫存編號 480-2210
BrandRS PRO
HK$836.22
單位
CDEM 40mm 160mm - 24562 6431 - 10 bar Rubber 295 x 54 x 54mm - 54mm 295mm +80°C
RS庫存編號 176-1644
BrandRS PRO
HK$1,400.00
單位
- 63mm 25mm - 6431 15552 - 10 bar Cushioned 183 x 74 x 74mm - 74mm 183mm +80°C
RS庫存編號 176-1702
BrandRS PRO
HK$942.06
單位
- 32mm 100mm - 6431 15552 - 10 bar Cushioned 220 x 46 x 46mm - 46mm 220mm +80°C
RS庫存編號 176-1645
BrandRS PRO
HK$1,539.17
單位
- 50mm 250mm - 6431 15552 - 10 bar Cushioned 393 x 64 x 64mm - 64mm 393mm +80°C
RS庫存編號 176-1671
BrandRS PRO
HK$1,919.13
單位
- 80mm 80mm - 6431 15552 - 10 bar Cushioned 254 x 94 x 94mm - 94mm 254mm +80°C
RS庫存編號 176-1665
BrandRS PRO
HK$2,152.44
單位
- 100mm 25mm - 6431 15552 - 10 bar Cushioned 214.5 x 111 x 111mm - 111mm 214.5mm +80°C
RS庫存編號 176-1648
BrandRS PRO
HK$1,329.51
單位
- 50mm 125mm - 6431 15552 - 10 bar Cushioned 268 x 64 x 64mm - 64mm 268mm +80°C
RS庫存編號 176-1713
BrandRS PRO
HK$2,781.17
單位
- 100mm 250mm - 6431 15552 - 10 bar Cushioned 439.5 x 111 x 111mm - 111mm 439.5mm +80°C
RS庫存編號 480-2147
BrandRS PRO
HK$716.71
單位
CDEM 32mm 100mm - 24562 6431 - 10 bar Rubber 221 x 48 x 48mm - 48mm 221mm +80°C
RS庫存編號 480-2181
BrandRS PRO
HK$735.99
單位
CDEM 40mm 50mm - 24562 6431 - 10 bar Rubber 185 x 54 x 54mm - 54mm 185mm +80°C
RS庫存編號 176-1676
BrandRS PRO
HK$2,432.35
單位
- 80mm 250mm - 6431 15552 - 10 bar Cushioned 424 x 94 x 94mm - 94mm 424mm +80°C
RS庫存編號 480-2248
BrandRS PRO
HK$807.67
單位
CDEM 50mm 50mm - 24562 6431 - 10 bar Rubber 193 x 65 x 65mm - 65mm 193mm +80°C
RS庫存編號 176-1647
BrandRS PRO
HK$1,075.32
單位
- 40mm 100mm - 6431 15552 - 10 bar Cushioned 235 x 54 x 54mm - 54mm 235mm +80°C
RS庫存編號 176-1642
BrandRS PRO
HK$1,488.71
單位
- 63mm 80mm - 6431 15552 - 10 bar Cushioned 238 x 74 x 74mm - 74mm 238mm +80°C
RS庫存編號 176-1646
BrandRS PRO
HK$1,451.30
單位
- 50mm 200mm - 6431 15552 - 10 bar Cushioned 343 x 64 x 64mm - 64mm 343mm +80°C
RS庫存編號 176-1653
BrandRS PRO
HK$1,248.28
單位
- 40mm 250mm - 6431 15552 - 10 bar Cushioned 385 x 54 x 54mm - 54mm 385mm +80°C
RS庫存編號 480-2197
BrandRS PRO
HK$762.87
單位
CDEM 40mm 80mm - 24562 6431 - 10 bar Rubber 215 x 54 x 54mm - 54mm 215mm +80°C